0
0 Items€0.00
ex VAT
ex VAT

Hook Up Wire:

8,337 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1204256

RoHS

Reel of 1
Reel
1+
€72.420
5+
€70.250
10+
€68.850
20+
€67.440
40+
€66.040
Min: 1 / Mult: 1
-
PVC
Blue
-
20AWG
-
0.75mm²
328ft
-
-
100m
70°C
-
600V
Tinned Copper
2.7mm
-
-
OLFLEX WIRE MS 2.1 Series
2778516

RoHS

Reel of 1
Reel
1+
€128.700
5+
€88.890
10+
€87.110
Min: 1 / Mult: 1
-
PTFE
Black
-
26AWG
-
-
328ft
-
-
100m
200°C
19 x 38AWG
600V
Silver Plated Copper
1.09mm
-
MIL-W-16878/4 (Type E)
MIL-W-16878 Wire
1302718

RoHS

Reel of 1
Reel
1+
€62.940
5+
€61.050
10+
€59.830
Min: 1 / Mult: 1
-
Unjacketed
-
-
14AWG
-
2.08mm²
100ft
-
-
30.5m
200°C
Solid
-
Tinned Copper
1.62mm
-
-
-
3790553

RoHS

Reel of 1
Reel
1+
€174.390
Min: 1 / Mult: 1
-
PFA
Yellow
-
20AWG
-
-
100ft
-
-
30.5m
300°C
19 x 32AWG
600V
Nickel Plated Copper
1.32mm
-
CE, UL AWM 11905
ThermoThin Series
2986794

RoHS

Reel of 1
Reel
1+
€105.940
5+
€95.610
Min: 1 / Mult: 1
-
PVC
Blue
-
18AWG
-
-
1000ft
-
-
305m
80°C
34 x 0.18mm
300V
Tinned Copper
1.8mm
-
UL 1061
-
3288702

RoHS

1 Metre
1+
€2.510
10+
€2.190
25+
€1.820
50+
€1.630
Min: 1 / Mult: 1
-
MPPE
Yellow
-
-
-
1mm²
-
-
-
-
105°C
56 x 0.16mm
600V
Tinned Copper
1.88mm
-
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3790539

RoHS

Reel of 1
Reel
1+
€154.450
Min: 1 / Mult: 1
-
PFA
Green
-
18AWG
-
-
100ft
-
-
30.5m
300°C
19 x 30AWG
600V
Nickel Plated Copper
1.55mm
-
CE, UL AWM 11905
ThermoThin Series
3790547

RoHS

Reel of 1
Reel
1+
€174.390
Min: 1 / Mult: 1
-
PFA
Brown
-
20AWG
-
-
100ft
-
-
30.5m
300°C
19 x 32AWG
600V
Nickel Plated Copper
1.32mm
-
CE, UL AWM 11905
ThermoThin Series
3244868

RoHS

Reel of 1
Reel
1+
€104.750
Min: 1 / Mult: 1
-
PVC
White, Blue
-
22AWG
-
0.35mm²
1000ft
-
-
305m
-
7 x 30AWG
600V
Copper
1.27mm
-
MIL-DTL-16878/1 (Type B)
-
3244627

RoHS

Reel of 1
Reel
1+
€102.800
Min: 1 / Mult: 1
-
PVC
Yellow
-
22AWG
-
0.38mm²
1000ft
-
-
305m
-
-
300V
Copper
1.63mm
-
-
-
3248802

RoHS

Reel of 1
Reel
1+
€961.350
Min: 1 / Mult: 1
-
MPPE
White, Blue
-
10AWG
-
5.26mm²
1000ft
-
-
305m
-
105 x 30AWG
600V
Tinned Copper
3.66mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire
4167900

RoHS

Reel of 1
Reel
1+
€460.030
Min: 1 / Mult: 1
-
PTFE
Black
-
22AWG
-
-
1000ft
-
-
305m
200°C
7 x 30AWG
600V
Copper
1.245mm
-
UL 1213
-
4144595

RoHS

Each
1+
€425.260
Min: 1 / Mult: 1
-
Silicone
Black
-
20AWG
-
-
100ft
-
-
30.5m
200°C
41 x 0.127mm
600V
Tinned Copper
2.24mm
-
-
-
4209157

RoHS

Reel of 1
Reel
1+
€69.070
Min: 1 / Mult: 1
-
PVC
Violet
-
14AWG
-
2.08mm²
100ft
-
-
30m
-
Solid
600V
Tinned Copper
3.25mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
4209892

RoHS

Reel of 1
Reel
1+
€627.730
Min: 1 / Mult: 1
-
PTFE
Purple
-
20AWG
-
0.62mm²
1000ft
-
-
305m
200°C
19 x 32AWG
600V
Silver Plated Copper
1.5mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
4203791

RoHS

Reel of 1
Reel
1+
€316.180
Min: 1 / Mult: 1
-
PVC
-
-
18AWG
-
0.81mm²
1000ft
-
-
304.8m
80°C
16 x 30AWG
1kV
Tinned Copper
2mm
-
MIL-W-76 B Type MW
-
4221155

RoHS

Reel of 1
Reel
1+
€3,228.000
Min: 1 / Mult: 1
-
Rubber
White
-
16AWG
-
1.33mm²
1000ft
-
-
305m
200°C
41 x 32AWG
20kV
Copper
4.089mm
-
UL VW-1
-
4236299

RoHS

Reel of 1
Reel
1+
€780.350
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
10AWG
-
5.32mm²
100ft
-
-
30m
150°C
105 x 30AWG
50kVDC
Tinned Copper
10.62mm
-
UL AWM 3239
-
1182522

RoHS

Reel of 1
Reel
1+
€144.270
5+
€141.380
Min: 1 / Mult: 1
-
PVC
Black
-
16AWG
-
1.326mm²
1000ft
-
-
304.8m
105°C
26 x 30AWG
300V
Tinned Copper
2.34mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1182486

RoHS

Reel of 305
Reel
1+
€51.180
5+
€50.160
Min: 1 / Mult: 1
-
PVC
Yellow
-
24AWG
-
0.229mm²
1000ft
-
-
305m
105°C
7 x 0.2mm
300V
Tinned Copper
1.448mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1285837

RoHS

Reel of 1
Reel
1+
€67.690
5+
€65.970
10+
€64.630
Min: 1 / Mult: 1
-
PVC
Yellow
-
16AWG
-
1.5mm²
328ft
-
-
100m
80°C
-
750V
Copper
3.4mm
-
CE
H07V-K Series
1764954

RoHS

Reel of 1
Reel
1+
€25.560
Min: 1 / Mult: 1
-
MPPE
Blue
-
18AWG
-
0.82mm²
100ft
-
-
30.5m
105°C
16 x 30AWG
600V
Tinned Copper
1.702mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290980

RoHS

Reel of 1
Reel
1+
€60.060
5+
€58.860
10+
€57.660
Min: 1 / Mult: 1
-
PTFE
Red
-
28AWG
-
0.09mm²
100ft
-
-
30.5m
200°C
19 x 0.079mm
250V
Silver Plated Copper
0.686mm
-
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1199106

RoHS

Reel of 1
Reel
1+
€34.380
Min: 1 / Mult: 1
-
PTFE
Black
-
28AWG
-
0.072mm²
100ft
-
-
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.914mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
1204084

RoHS

Reel of 1
Reel
1+
€52.140
5+
€51.100
10+
€50.050
Min: 1 / Mult: 1
-
PVC
Blue
-
-
-
1mm²
328ft
-
-
100m
80°C
32 x 0.2mm
300V
Copper
2.6mm
-
CE, HAR
H05V-K Series
1-25 of 8337 items
of 334 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account