ex VAT

Fiber Optic Cable:

2 Products Found

Farnell’s fibre optic cables are engineered to provide high-speed, high-bandwidth data transmission over long distances with minimal signal loss. Ideal for telecommunications, data centres and networking applications, our fibre optic cables are available in single-mode and multimode configurations to meet the specific needs of your system.

Fiber optic cable is a type of cable that uses light to transmit data. It consists of thin strands of glass or plastic fibres enclosed in an insulated casing, which allows data to be transmitted over long distances with very high bandwidth and minimal interference.

Our fibre optic cables come with various connector types and are designed to withstand harsh environments, ensuring reliable performance in even the most demanding applications. Whether you're building a new network or upgrading an existing one, Farnell's fibre optic cables deliver superior performance and reliability.

Show More
View
Buyer
Engineer
Manufacturer
Fibre Type
Fibre Diameter
No. of Fibres
External Diameter
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3295019

RoHS

Each
1+
€10.120
Min: 1 / Mult: 1
Plastic Optical
50µm / 125µm
2Fibres
10.5mm
3.3ft
1m
Black
PE
4215960

RoHS

Each
1+
€18.270
Min: 1 / Mult: 1
OM1 Multimode
62.5µm / 125µm
48Fibres
10.5mm
-
-
Orange
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account