ex VAT

Coaxial Cable:

4 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1218658

RoHS

1 Metre
1+
€4.310
10+
€4.160
25+
€4.020
50+
€3.730
Min: 1 / Mult: 1
RG58A
20AWG
50ohm
-
-
Grey
PVC
Copper
19 x 32AWG
4.7mm
1182073

RoHS

Reel of 1
Reel
1+
€436.300
5+
€427.570
Min: 1 / Mult: 1
RG58A
20AWG
50ohm
498.69ft
152.4m
Grey
PVC
Copper
19 x 0.2mm
4.7mm
4379210

RoHS

Reel of 1
Reel
1+
€773.410
Min: 1 / Mult: 1
-
20AWG
50ohm
1000ft
305m
Grey
PVC
Tinned Copper
19 x 32AWG
4.7mm
3383250

RoHS

Reel of 1
Reel
1+
€16.380
Min: 1 / Mult: 1
-
-
75ohm
328.08ft
100m
Brown
PVC
Copper Coated Aluminium
Solid
4.7mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account