ex VAT

9.53mm Spiral Wrap:

3 Products Found

Farnell supplies durable spiral wraps designed to organize and protect cables while providing flexibility and easy access. This flexible and durable wrap allows easy access to cables while providing protection from abrasion, impact and wear.

Spiral wrap is a flexible covering that bundles and shields cables from abrasion and damage, while allowing easy cable access for modifications or re-routing. spiral wrap is an ideal solution for bundling and protecting cables in industrial, automotive and electronic applications.

Farnell's spiral wraps are available in various sizes and materials such as nylon, PTFE and polyethylene, we offer versatility in managing cables while ensuring that they remain organized and secure. It’s perfect for installations that require frequent adjustments or re-routing of cables, making it a go-to solution for dynamic work environments.

Show More
View
Buyer
Engineer
Manufacturer
External Diameter - Imperial
External Diameter - Metric
Wrap Material
Wrap Colour
Reel Length (Imperial)
Reel Length (Metric)
Bundle Dia Min - Imperial
Bundle Dia Max - Imperial
Bundle Dia Min - Metric
Bundle Dia Max - Metric
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3243750

RoHS

Reel of 30
Reel
1+
€59.520
Min: 1 / Mult: 1
0.375"
9.53mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
0.31"
3"
7.95mm
76.2mm
FIT SW Series
4352849

RoHS

Reel of 1
Reel
1+
€16.230
3+
€15.910
Min: 1 / Mult: 1
0.375"
9.53mm
Polyethylene, Zero Halogen
Natural
25ft
7.62m
0.31"
3"
7.95mm
76.2mm
FIT SW Series
3243752

RoHS

Reel of 30
Reel
1+
€1,410.000
Min: 1 / Mult: 1
0.375"
9.53mm
PTFE (Polytetrafluoroethylene)
Black
100ft
30.5m
0.31"
2.5"
7.95mm
63.5mm
FIT SW Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account