ex VAT

Spiral Wrap:

3 Products Found

Farnell supplies durable spiral wraps designed to organize and protect cables while providing flexibility and easy access. This flexible and durable wrap allows easy access to cables while providing protection from abrasion, impact and wear.

Spiral wrap is a flexible covering that bundles and shields cables from abrasion and damage, while allowing easy cable access for modifications or re-routing. spiral wrap is an ideal solution for bundling and protecting cables in industrial, automotive and electronic applications.

Farnell's spiral wraps are available in various sizes and materials such as nylon, PTFE and polyethylene, we offer versatility in managing cables while ensuring that they remain organized and secure. It’s perfect for installations that require frequent adjustments or re-routing of cables, making it a go-to solution for dynamic work environments.

Show More
View
Buyer
Engineer
Manufacturer
External Diameter - Imperial
External Diameter - Metric
Wrap Material
Wrap Colour
Reel Length (Imperial)
Reel Length (Metric)
Bundle Dia Min - Imperial
Bundle Dia Max - Imperial
Bundle Dia Min - Metric
Bundle Dia Max - Metric
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1737107

RoHS

Reel of 100
Reel
1+
€259.700
10+
€251.590
25+
€245.110
Min: 1 / Mult: 1
1"
25.4mm
Polyethylene
Black
100ft
30.5m
0.875"
6"
22.2mm
152.4mm
2891676

RoHS

Reel of 1
Reel
1+
€359.490
Min: 1 / Mult: 1
1"
25.4mm
PTFE (Polytetrafluoroethylene)
Natural
10ft
3.1m
0.875"
6"
22.2mm
152.4mm
4337772

RoHS

Reel of 100
Reel
1+
€226.490
10+
€219.980
50+
€206.960
100+
€199.150
Min: 1 / Mult: 1
1"
25.4mm
Polyethylene
Natural
100ft
30.5m
0.875"
6"
22.2mm
152.4mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account