0
0 Items€0.00
ex VAT
ex VAT

Farnell stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4292539

RoHS

Each
1+
€119.060
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292267

RoHS

Each
1+
€84.720
5+
€80.680
10+
€75.850
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4293346

RoHS

Each
1+
€128.890
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65
Screw
Rear Mount
IEC/EN, VDE
P1 Series
4292489

RoHS

Each
1+
€323.340
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292294

RoHS

Each
1+
€161.070
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292505

RoHS

Each
1+
€244.470
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292251

RoHS

Each
1+
€69.540
5+
€67.010
10+
€65.820
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292272

RoHS

Each
1+
€109.170
5+
€103.970
10+
€97.750
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292301

RoHS

Each
1+
€301.440
Min: 1 / Mult: 1
3 Pole
690V
125A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
4292281

RoHS

Each
1+
€219.730
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 12
Screw
Surface Mount
CSA, IEC/EN, UL, VDE
P3 Series
4292254

RoHS

Each
1+
€78.770
5+
€75.020
10+
€70.530
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292498

RoHS

Each
1+
€393.300
Min: 1 / Mult: 1
4 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292290

RoHS

Each
1+
€121.750
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
-
Surface Mount
CE
P3 Series
4292280

RoHS

Each
1+
€154.710
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292268

RoHS

Each
1+
€109.940
5+
€105.940
10+
€104.050
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292535

RoHS

Each
1+
€310.810
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292490

RoHS

Each
1+
€385.390
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292530

RoHS

Each
1+
€99.150
5+
€94.430
10+
€88.780
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292506

RoHS

Each
1+
€357.620
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292244

RoHS

Each
1+
€41.230
5+
€39.260
10+
€36.910
20+
€36.170
Min: 1 / Mult: 1
4 Pole
690V
25A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292287

RoHS

Each
1+
€96.720
5+
€92.110
10+
€86.600
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292300

RoHS

Each
1+
€211.710
Min: 1 / Mult: 1
3 Pole
690V
125A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
4292265

RoHS

Each
1+
€97.750
5+
€93.100
10+
€87.520
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292502

RoHS

Each
1+
€323.340
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292306

RoHS

Each
1+
€367.640
Min: 1 / Mult: 1
3 Pole
690V
160A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
176-200 of 2042 items
of 82 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account