0
0 Items€0.00
ex VAT
ex VAT

Farnell stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4292521

RoHS

Each
1+
€111.640
5+
€107.580
10+
€105.660
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
4292541

RoHS

Each
1+
€113.820
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Flush Mount
IEC/EN
P1 Series
4292514

RoHS

Each
1+
€102.370
5+
€97.500
10+
€91.660
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292491

RoHS

Each
1+
€223.070
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292533

RoHS

Each
1+
€270.840
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292289

RoHS

Each
1+
€134.110
Min: 1 / Mult: 1
4 Pole
690V
63A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292249

RoHS

Each
1+
€68.490
5+
€66.000
10+
€64.820
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
4292276

RoHS

Each
1+
€89.170
5+
€85.930
10+
€84.400
Min: 1 / Mult: 1
4 Pole
690V
32A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292495

RoHS

Each
1+
€411.500
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292507

RoHS

Each
1+
€411.500
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292291

RoHS

Each
1+
€155.180
Min: 1 / Mult: 1
4 Pole
690V
63A
IP65, NEMA 12
-
Surface Mount
CE
P3 Series
4292258

RoHS

Each
1+
€71.770
5+
€68.350
10+
€64.260
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 1
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292519

RoHS

Each
1+
€297.440
Min: 1 / Mult: 1
3 Pole + N
690V
40A
IP65
Screw
Surface Mount
CE, IEC/EN, UKCA
P1 Series
4292537

RoHS

Each
1+
€102.370
5+
€97.500
10+
€91.660
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292292

RoHS

Each
1+
€171.000
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
4292299

RoHS

Each
1+
€93.720
5+
€89.260
10+
€83.910
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292302

RoHS

Each
1+
€305.670
Min: 1 / Mult: 1
4 Pole
690V
125A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
4292266

RoHS

Each
1+
€67.270
5+
€64.820
10+
€63.660
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
CSA, IEC/EN, UL, VDE
P1 Series
4292517

RoHS

Each
1+
€122.830
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
4292259

RoHS

Each
1+
€76.470
5+
€72.820
10+
€68.470
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 1
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292277

RoHS

Each
1+
€55.240
5+
€52.610
10+
€49.460
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P1 Series
4292518

RoHS

Each
1+
€270.840
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Surface Mount
CE, IEC/EN, UKCA
P1 Series
4292307

RoHS

Each
1+
€389.800
Min: 1 / Mult: 1
4 Pole
690V
160A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
4292278

RoHS

Each
1+
€121.750
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
4292284

RoHS

Each
1+
€185.380
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 1
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
151-175 of 2042 items
of 82 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account