0
0 Items€0.00
ex VAT
ex VAT

Farnell stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1390457

RoHS

Each
1+
€46.300
5+
€45.370
10+
€44.450
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65
Box Terminal
Front Mount
CE, CSA, UL
SENTRON 3LD
9940863

RoHS

Each
1+
€50.690
5+
€40.790
10+
€37.160
20+
€36.420
Min: 1 / Mult: 1
3 Pole
400V
20A
IP66, NEMA 4X
Screw
Side Mount
CE, cUL, UL
Isolators 69
161470

RoHS

Each
1+
€43.050
5+
€41.730
10+
€40.370
Min: 1 / Mult: 1
3 Pole
690V
16A
IP55
Screw Clamp
-
IEC 60947-4
TeSys Vario
1710484

RoHS

Each
1+
€38.490
3+
€35.800
10+
€33.470
Min: 1 / Mult: 1
4 Pole
690V
63A
IP65
Screw
-
CSA, EN, IEC, UL, CB, CE, SEMKO
LB
2532660
Each
1+
€35.700
5+
€34.990
10+
€34.270
Min: 1 / Mult: 1
2 Pole
690V
20A
IP65
Screw
Floor Mount
CSA, IEC, UL
Eaton P1
2579240

RoHS

Each
1+
€31.650
5+
€31.020
10+
€30.380
20+
€29.750
Min: 1 / Mult: 1
3 Pole
690V
11A
IP65
Screw Clamp
-
IEC 60947-3, CSA, CCC, GL, UL
TeSys Vario
2532659
Each
1+
€60.600
5+
€59.390
10+
€58.180
Min: 1 / Mult: 1
3 Pole
690V
20A
IP65
Screw
Surface Mount
IEC
Eaton P1
2532668
Each
1+
€60.000
5+
€58.800
10+
€57.600
Min: 1 / Mult: 1
3 Pole
690V
20A
IP65
Screw
Surface Mount
IEC
Eaton P1
3263807

RoHS

Each
1+
€890.330
Min: 1 / Mult: 1
4 Pole
415V
200A
IP20
-
Floor Mount
IEC 60947-1
OT
3263817

RoHS

Each
1+
€223.940
Min: 1 / Mult: 1
4 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT
3263818

RoHS

Each
1+
€237.600
Min: 1 / Mult: 1
3 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT
2831429

RoHS

Each
1+
€49.360
5+
€48.370
10+
€47.390
Min: 1 / Mult: 1
4 Pole
415V
25A
IP65
-
-
IEC, CE
-
2835351

RoHS

Each
1+
€121.500
Min: 1 / Mult: 1
3 Pole
400V
41.5A
IP20, IP65
Screw Clamp
-
IEC 60947-3, CSA, CCC, GL, UL
TeSys Vario
3381816

RoHS

Each
1+
€51.200
5+
€50.180
10+
€49.150
Min: 1 / Mult: 1
3 Pole
400V
21.8A
IP20, IP65
Screw Clamp
-
IEC 60947-3, CSA, CCC, GL, UL
TeSys Vario
3381813

RoHS

Each
1+
€34.650
5+
€33.590
10+
€32.920
Min: 1 / Mult: 1
3 Pole
400V
11A
IP20, IP65
Screw Clamp
Door Mount
IEC 60947-3, CSA, CCC, GL, UL
TeSys Vario
161561

RoHS

Each
1+
€72.700
5+
€71.250
10+
€69.790
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65
Screw Clamp
-
IEC 60947-4
TeSys Vario
3263816

RoHS

Each
1+
€191.660
Min: 1 / Mult: 1
3 Pole
415V
160A
IP00
Lug Terminal
Surface Mount
IEC 60947-3
OT
3514136
Each
1+
€816.160
Min: 1 / Mult: 1
3 Pole
690V
250A
IP20
Screw
Floor Mount
IEC
Eaton N2
3263808

RoHS

Each
1+
€1,221.000
Min: 1 / Mult: 1
4 Pole
415V
250A
IP20
-
Floor Mount
IEC 60947-1
OT
3263803

RoHS

Each
1+
€259.390
Min: 1 / Mult: 1
4 Pole
415V
100A
IP20
-
Floor Mount
CSA, UL
OT
3783918

RoHS

Each
1+
€707.380
Min: 1 / Mult: 1
3 Pole
1kV
630A
IP00
Lug Terminal
Floor Mount
IEC 60947-3
OT
1841511

RoHS

Each
1+
€65.270
5+
€57.110
10+
€47.320
Min: 1 / Mult: 1
3 Pole
750V
80A
IP20
Screw
DIN Rail Mount
IEC 60947-3, UL, CSA
OT
3263859

RoHS

Each
1+
€83.880
Min: 1 / Mult: 1
4 Pole
440V
63A
-
-
-
-
System Pro M Compact SD200
3793939

RoHS

Each
1+
€1,176.000
Min: 1 / Mult: 1
3 Pole
690V
25A
IP66
-
-
-
8146/5-V37
3515290
Each
1+
€107.320
5+
€93.080
10+
€91.410
Min: 1 / Mult: 1
4 Pole
690V
63A
IP65
Screw
Surface Mount
IEC/EN 60947, VDE 0660
DMM
51-75 of 2042 items
of 82 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account