ex VAT

Farnell provides a wide selection of electric motors, including AC, DC, stepper and servo motors, catering to a variety of industrial and commercial applications. Our electric motors are engineered for high efficiency, reliability and long service life. With multiple torque levels, voltage ranges and mounting options available, customers can find the right motor for any project or application.

Electric motors convert electrical energy into mechanical motion. AC motors are commonly used for continuous operation due to their efficiency and simplicity. DC motors offer better speed control and high starting torque. Stepper motors provide precise movement in small steps, while servo motors offer closed-loop control for high-precision positioning.

Applications:

  • Manufacturing: High-precision control in automated assembly lines.
  • Robotics: Driving robotic arms and automated guided vehicles (AGVs).
  • Consumer Electronics: Fans, pumps and small household appliances.
  • Automotive: Powering windshield wipers and electric windows.
Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1707741

RoHS

Each
1+
€187.120
Min: 1 / Mult: 1
Brushless
24V
6710rpm
82.7mN-m
50W
42.8mm
12.8mm
EC45
1784829

RoHS

Each
1+
€35.330
5+
€34.620
10+
€33.910
20+
€33.210
Min: 1 / Mult: 1
Brushed
12V
165rpm
1.5N-cm
-
27mm
36mm
1271
8425876

RoHS

Each
1+
€29.210
5+
€27.160
10+
€26.240
20+
€25.720
Min: 1 / Mult: 1
-
-
-
9N-cm
-
28.5mm
50.3mm
-
1084614

RoHS

Each
1+
€231.290
Min: 1 / Mult: 1
0
24V
3125rpm
226mN-m
-
-
86.36mm
-
1761279

RoHS

Each
1+
€76.070
5+
€70.910
10+
€69.490
Min: 1 / Mult: 1
Brushed
36V
7090rpm
6.15mN-m
5W
22mm
31.9mm
-
1761277

RoHS

Each
1+
€98.830
5+
€92.130
10+
€90.290
Min: 1 / Mult: 1
Brushed
9V
7350rpm
6.33mN-m
5W
22mm
31.9mm
-
1010725

RoHS

Each
1+
€54.670
5+
€50.960
10+
€49.940
Min: 1 / Mult: 1
-
-
-
27N-cm
-
42mm
33.5mm
QMot QSH4218
4743209

RoHS

Each
1+
€24.790
5+
€21.160
10+
€20.180
20+
€18.080
Min: 1 / Mult: 1
-
-
-
1.6N-cm
-
-
15.5mm
-
1784827

RoHS

Each
1+
€30.310
5+
€28.180
10+
€27.230
20+
€26.690
Min: 1 / Mult: 1
Brushed
12V
18rpm
0.14N-m
-
34mm
37.5mm
B138F
599128

RoHS

Each
1+
€2.940
10+
€1.760
Min: 1 / Mult: 1
-
6V
9600rpm
20g-cm
1.64W
23.8mm
25mm
-
1784837

RoHS

Each
1+
€67.820
5+
€63.220
10+
€61.960
Min: 1 / Mult: 1
Brushed
24V
166rpm
90N-cm
21.1W
40.5mm
93mm
E192
Each
1+
€41.080
5+
€38.200
10+
€36.900
Min: 1 / Mult: 1
-
-
250rpm
-
-
-
-
9904 111
1708574

RoHS

Each
1+
€78.430
5+
€78.090
10+
€77.740
Min: 1 / Mult: 1
-
-
-
0.24N-m
-
42mm
25.6mm
SANMOTION F2 - SS24
1010727

RoHS

Each
1+
€67.020
5+
€62.480
10+
€61.230
Min: 1 / Mult: 1
-
-
-
49N-cm
-
42mm
47mm
QMot QSH4218
1784836

RoHS

Each
1+
€62.050
5+
€57.850
10+
€56.690
Min: 1 / Mult: 1
Brushed
24V
830rpm
20g-cm
22.8W
40.5mm
86mm
E192
3089514

RoHS

Each
1+
€224.420
Min: 1 / Mult: 1
Brushed
24V
21rpm
5N-m
15.6W
65mm
121mm
-
1784855

RoHS

Each
1+
€75.290
5+
€70.190
10+
€68.790
Min: 1 / Mult: 1
-
-
250rpm
-
-
-
-
9904 111
1907703

RoHS

Each
1+
€95.110
5+
€88.670
10+
€86.900
Min: 1 / Mult: 1
-
-
-
1.89N-m
-
56.4mm
-
Qmot QSH5718
1784838

RoHS

Each
1+
€74.820
5+
€69.740
10+
€68.350
Min: 1 / Mult: 1
Brushed
24V
82rpm
160N-cm
20.4W
40.5mm
100mm
E192
8001847

RoHS

Each
1+
€63.970
5+
€62.690
10+
€61.410
20+
€60.130
Min: 1 / Mult: 1
-
-
-
0.37N-m
-
42mm
48mm
-
3094250

RoHS

Each
1+
€86.180
5+
€80.330
10+
€78.720
Min: 1 / Mult: 1
-
-
1rpm
-
-
-
-
-
1784831

RoHS

Each
1+
€48.220
5+
€47.260
10+
€46.290
20+
€45.330
Min: 1 / Mult: 1
Brushed
24V
110rpm
15N-cm
-
39.6mm
64mm
1308
1761292

RoHS

Each
1+
€221.150
Min: 1 / Mult: 1
Brushed
-
6000rpm
39.1mN-m
15W
32mm
62.9mm
-
1784835

RoHS

Each
1+
€61.660
5+
€60.430
10+
€59.200
20+
€57.960
Min: 1 / Mult: 1
Brushed
24V
6.5rpm
100N-cm
-
39.6mm
72mm
1308
599104

RoHS

Each
1+
€1.510
10+
€0.904
Min: 1 / Mult: 1
-
3V
12400rpm
10g-cm
1.23W
20mm
25mm
-
26-50 of 889 items
of 36 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account