ex VAT

Farnell provides a wide selection of electric motors, including AC, DC, stepper and servo motors, catering to a variety of industrial and commercial applications. Our electric motors are engineered for high efficiency, reliability and long service life. With multiple torque levels, voltage ranges and mounting options available, customers can find the right motor for any project or application.

Electric motors convert electrical energy into mechanical motion. AC motors are commonly used for continuous operation due to their efficiency and simplicity. DC motors offer better speed control and high starting torque. Stepper motors provide precise movement in small steps, while servo motors offer closed-loop control for high-precision positioning.

Applications:

  • Manufacturing: High-precision control in automated assembly lines.
  • Robotics: Driving robotic arms and automated guided vehicles (AGVs).
  • Consumer Electronics: Fans, pumps and small household appliances.
  • Automotive: Powering windshield wipers and electric windows.
Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2164433

RoHS

Each
1+
€138.200
5+
€135.440
10+
€132.670
Min: 1 / Mult: 1
Dual Shaft
14mm
DC
1.8°
Two Phase
21ohm
0.0065N-m
300mA
4.2mH
0.0032oz-in²
24VDC
4
30mm
4mm
SANMOTION F2
13.5mm
2292909

RoHS

Each
1+
€78.220
5+
€72.920
10+
€71.460
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1.5ohm
0.44N-m
1.7A
3mH
0.28oz-in²
24VDC
4
40.1mm
5mm
4118
24mm
2902252

RoHS

Each
1+
€145.890
Min: 1 / Mult: 1
-
42mm
-
-
Three Phase
-
0.25N-m
-
-
-
-
-
100mm
-
QMot QBL4208
-
2164432

RoHS

Each
1+
€138.200
5+
€135.440
10+
€132.670
Min: 1 / Mult: 1
Single Shaft
14mm
DC
1.8°
Two Phase
21ohm
0.0065N-m
300mA
4.2mH
0.0032oz-in²
24VDC
4
30mm
4mm
SANMOTION F2
13.5mm
2902238

RoHS

Each
1+
€239.890
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
2.3ohm
0.7N-m
2A
6mH
102g-cm²
28VDC
4
60mm
5mm
PANdrive
24mm
2902337

RoHS

Each
1+
€251.340
Min: 1 / Mult: 1
Single Shaft, Hybrid
86mm
Bipolar
1.8°
Four Phase
0.45ohm
7N-m
5.5A
4.5mH
2700g-cm²
2.56VDC
4
96mm
12mm
Qmot QSH6018
31.75mm
3263945

RoHS

Each
1+
€173.440
Min: 1 / Mult: 1
Hybrid
20.2mm
Bipolar
1.8°
-
-
0.0175N-m
600mA
-
-
30VDC
2
48mm
4mm
PANdrive
15mm
3515148

RoHS

Each
1+
€89.510
Min: 1 / Mult: 1
Dual Shaft
28mm
Bipolar
1.8°
-
-
0.07N-m
1A
-
-
24VDC
4
32mm
5mm
SANMOTION F2
13.5mm
3498738

RoHS

Each
1+
€30.940
5+
€28.430
10+
€27.420
20+
€26.870
Min: 1 / Mult: 1
-
16mm
-
-
-
-
180mN-m
-
-
-
-
-
41mm
-
MG16B
-
2906738

RoHS

Each
1+
€262.000
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
0.5ohm
0.4N-m
2.8A
600µH
68g-cm²
24VDC
4
60mm
5mm
PANdrive
24mm
2902223

RoHS

Each
1+
€149.300
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1ohm
0.22N-m
1A
1.6mH
35g-cm²
24VDC
4
45.5mm
-
PANdrive
-
9948287

RoHS

Each
1+
€196.170
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
-
-
2.74N-m
4A
-
-
100VAC
4
62mm
12mm
-
30mm
2902265

RoHS

Each
1+
€158.560
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
1.5ohm
3.1N-m
2.8A
6.8mH
840g-cm²
4.17VDC
4
86mm
8mm
QMot QSH6018
24mm
3515669

RoHS

Each
1+
€14.170
5+
€13.140
Min: 1 / Mult: 1
Single Shaft
20mm
-
18°
-
-
0.8N-cm
750mA
-
-
1.5VDC
4
16.4mm
1.5mm
GOOT
1.5mm
4158428
Each
1+
€149.650
Min: 1 / Mult: 1
-
54mm
-
-
-
-
0.03N-m
-
-
-
-
-
36mm
-
BLDC48-12
-
9948155

RoHS

Each
1+
€511.410
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
Two Phase
0.9ohm
7.44N-m
4A
8.1mH
0.00029g-cm²
100VAC
4
158.2mm
12mm
-
30mm
1784800

RoHS

Each
1+
€28.820
5+
€28.240
10+
€27.670
20+
€27.090
Min: 1 / Mult: 1
Single Shaft
15mm
Bipolar, Unipolar
18°
Four Phase
40ohm
0.388N-cm
125mA
14mH
0.11g-cm²
5VDC
-
15.11mm
1.5mm
15M
10mm
1784830

RoHS

Each
1+
€37.290
5+
€36.540
10+
€35.800
20+
€35.050
Min: 1 / Mult: 1
-
27mm
-
-
-
-
20N-cm
-
-
-
-
-
46mm
-
1271
-
4743179

RoHS

Each
1+
€62.320
5+
€53.230
10+
€52.170
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
Two Phase
2.8ohm
4.3N-cm
950mA
1mH
9g-cm²
2.66VDC
6
31.5mm
5mm
-
20mm
Each
1+
€64.980
5+
€60.580
10+
€59.370
Min: 1 / Mult: 1
-
29mm
-
-
-
-
2.89N-cm
-
-
-
-
-
39.5mm
-
CL
-
1718268

RoHS

Each
1+
€50.830
5+
€49.810
10+
€48.800
20+
€47.780
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
2.4ohm
0.2N-m
1.2A
2.3mH
0.2oz-in²
24VDC
6
33mm
5mm
103H5
22.5mm
Each
1+
€52.800
5+
€49.220
10+
€48.240
Min: 1 / Mult: 1
-
39mm
-
-
-
-
0.05N-m
-
-
-
-
-
33.4mm
-
9904 120 52
-
1784824

RoHS

Each
1+
€190.880
Min: 1 / Mult: 1
-
-
-
-
-
-
36N-m
-
-
-
24VDC
-
-
-
M66
-
1010726

RoHS

Each
1+
€57.880
5+
€53.950
10+
€52.870
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
4.5ohm
35N-cm
1A
7.5mH
54g-cm²
24VDC
4
38mm
5mm
QMot QSH4218
24mm
1761309

RoHS

Each
1+
€400.420
Min: 1 / Mult: 1
-
36mm
-
-
-
-
78.2mN-m
-
-
-
-
-
71.2mm
-
-
-
1-25 of 926 items
of 38 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account