Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8594810000Copy
Order Code767270
Also Known AsMAS DC/DC select
Your Part Number
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8594810000Copy
Order Code767270
Also Known AsMAS DC/DC select
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
Product Overview
The 8594810000 is a 6.1 x 17.5mm 3-way isolation DIN rail MAS DC/DC select MICROSERIES Signal Converter with external power supply for the transmission and isolation of DC, current and voltage signals. The Input and output parameters can be universally configured and parameterized. The input and output channels are completely electrically isolated.
- 100kΩ Input resistance voltage
- ≤5Ω Input resistance current
- <gt/>100Hz Cut-off frequency
- TS 35 mounting rail
- DIN EN 61326 EMC standards
- CAT-II Surge voltage category
- 0 to 55°C Operating temperature range
Applications
Signal Processing
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266