Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €475.500 |
Price for:Each
Minimum: 1
Multiple: 1
€475.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoVP-107/240V
Order Code3813376
Product RangeVP Series
Technical Datasheet
Supply Voltage240V
Watt Density-
Power Consumption100W
Operating Temperature Min-
Operating Temperature Max100°C
Diameter - Imperial0.4375"
Diameter - Metric11mm
Heater Plug Type3 Prong
Heated Length - Imperial3"
Heated Length - Metric76mm
Sheath MaterialStainless Steel
Heated MediumFluids, Oils, Plating Cell
No. of Heating Elements1
Product RangeVP Series
Technical Specifications
Supply Voltage
240V
Power Consumption
100W
Operating Temperature Max
100°C
Diameter - Metric
11mm
Heated Length - Imperial
3"
Sheath Material
Stainless Steel
No. of Heating Elements
1
Watt Density
-
Operating Temperature Min
-
Diameter - Imperial
0.4375"
Heater Plug Type
3 Prong
Heated Length - Metric
76mm
Heated Medium
Fluids, Oils, Plating Cell
Product Range
VP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29937