ex VAT

Farnell offers high-performance thermal overload relays designed to protect motors from overheating and excessive current. Our relays are sourced from trusted manufacturers and are available in various configurations to match your specific application needs.

Thermal overload relays use temperature-sensitive elements to detect and respond to overheating conditions. When the motor exceeds the preset temperature limit, the relay disconnects the circuit, preventing damage to the motor and associated components.

Applications:

  • Industrial Motors: Preventing damage from thermal overload.
  • HVAC Systems: Ensuring safe compressor operation.
  • Pumps and Fans: Protecting motors in continuous operation.
Show More
View
Buyer
Engineer
Manufacturer
Overload Adjustment Current Min
Overload Adjustment Current Max
Coil Voltage AC Max
Coil Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3407879

RoHS

Each
1+
€70.300
Min: 1 / Mult: 1
160mA
230mA
690V
250V
TeSys
3372095

RoHS

Each
1+
€67.890
Min: 1 / Mult: 1
170mA
230mA
-
-
TF42
3372075

RoHS

Each
1+
€58.890
Min: 1 / Mult: 1
170mA
230mA
-
-
T16
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account