ex VAT

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3370014

RoHS

Each
1+
€311.100
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
Three Phase
1.2A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
3910881

RoHS

Each
1+
€1,130.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP65
380VAC
500VAC
Altivar Machine ATV320 Series
3337119

RoHS

Each
1+
€300.980
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Three Phase
1.5A
50Hz / 60Hz
IP20
323VAC
528VAC
MS300
3370047

RoHS

Each
1+
€1,564.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
4141802

RoHS

Each
1+
€384.110
Min: 1 / Mult: 1
Variable Frequency Drive, Vector Control
Induction / Permanent Magnet Motors
750W
Three Phase
2.1A
-
IP20
380VAC
480VAC
FR-E800 Series
2628031

RoHS

Each
1+
€214.240
Min: 1 / Mult: 1
Variable Speed Drive
High-Efficiency IE4 Motors
750W
Single Phase
4.7A
50Hz / 60Hz
IP20
200VAC
240VAC
ACS310
3370058

RoHS

Each
1+
€1,546.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
11kW
Three Phase
23A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
3370052

RoHS

Each
1+
€621.030
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
4A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
3370050

RoHS

Each
1+
€562.090
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
Three Phase
1.6A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
3412300

RoHS

Each
1+
€13,014.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
132kW
Three Phase
250A
50Hz / 60Hz
IP00
380VAC
480VAC
CIMR-A A1000
3365688

RoHS

Each
1+
€1,418.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
20hp
Three Phase
30A
50Hz / 60Hz
IP21
380VAC
480VAC
Commander C300
3370034

RoHS

Each
1+
€406.650
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
100W
Single Phase
800mA
50Hz / 60Hz
IP20
200VAC
240VAC
FR-E700 SC
2042996

RoHS

Each
1+
€449.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Single Phase
7.5A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2042992

RoHS

Each
1+
€284.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
180W
Single Phase
1.4A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2042995

RoHS

Each
1+
€354.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2042994

RoHS

Each
1+
€341.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
550W
Single Phase
3.5A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2526215

RoHS

Each
1+
€629.990
Min: 1 / Mult: 1
-
AC Motors
2VA
Single Phase, Three Phase
40A
45Hz / 65Hz
IP20, IP40
100VAC
575VAC
-
2526213

RoHS

Each
1+
€502.170
Min: 1 / Mult: 1
-
AC Motors
-
Single Phase, Three Phase
-
50Hz / 60Hz
IP40, IP20
-
575VAC
-
2758947

RoHS

Each
1+
€427.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
2758948

RoHS

Each
1+
€690.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
2.3A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835229

RoHS

Each
1+
€1,273.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
14.3A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
3110111

RoHS

Each
1+
€533.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Single Phase
8A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
2758944

RoHS

Each
1+
€365.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
3110094

RoHS

Each
1+
€338.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Single Phase
1.5A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
2835232

RoHS

Each
1+
€867.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Three Phase
5.5A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
1-25 of 892 items
of 36 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account