ex VAT

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3412300

RoHS

Each
1+
€13,014.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
132kW
Three Phase
250A
50Hz / 60Hz
IP00
380VAC
480VAC
CIMR-A A1000
3412299

RoHS

Each
1+
€12,106.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
110kW
Three Phase
208A
50Hz / 60Hz
IP00
380VAC
480VAC
CIMR-A A1000
3412278

RoHS

Each
1+
€10,436.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
75kW
Three Phase
149A
50Hz / 60Hz
IP00
380VAC
480VAC
RX
3412276

RoHS

Each
1+
€13,613.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
110kW
Three Phase
217A
50Hz / 60Hz
IP00
380VAC
480VAC
RX
3412292

RoHS

Each
1+
€5,410.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
30kW
Three Phase
58A
50Hz / 60Hz
IP00
380VAC
480VAC
CIMR-A A1000
3412298

RoHS

Each
1+
€10,087.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
90kW
Three Phase
165A
50Hz / 60Hz
IP00
380VAC
480VAC
CIMR-A A1000
3412297

RoHS

Each
1+
€8,559.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
75kW
Three Phase
139A
50Hz / 60Hz
IP00
380VAC
480VAC
CIMR-A A1000
3412302

RoHS

Each
1+
€16,779.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
160kW
Three Phase
296A
50Hz / 60Hz
IP00
380VAC
480VAC
CIMR-A A1000
3412294

RoHS

Each
1+
€6,459.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
45kW
Three Phase
88A
50Hz / 60Hz
IP00
380VAC
480VAC
CIMR-A A1000
3412277

RoHS

Each
1+
€17,243.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
132kW
Three Phase
260A
50Hz / 60Hz
IP00
380VAC
480VAC
RX
3412303

RoHS

Each
1+
€24,558.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
185kW
Three Phase
362A
50Hz / 60Hz
IP00
380VAC
480VAC
CIMR-A A1000
3412296

RoHS

Each
1+
€7,095.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
55kW
Three Phase
103A
50Hz / 60Hz
IP00
380VAC
480VAC
CIMR-A A1000
3412293

RoHS

Each
1+
€5,385.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
37kW
Three Phase
72A
50Hz / 60Hz
IP00
380VAC
480VAC
CIMR-A A1000
1-13 of 13 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account