ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2902265

RoHS

Each
1+
€223.150
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
1.5ohm
3.1N-m
2.8A
6.8mH
840g-cm²
4.17VDC
4
86mm
8mm
QMot QSH6018
24mm
2292909

RoHS

Each
1+
€111.410
5+
€92.310
10+
€90.460
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1.5ohm
0.44N-m
1.7A
3mH
0.28oz-in²
24VDC
4
40.1mm
5mm
4118
24mm
2610518

RoHS

Each
1+
€77.060
5+
€75.520
10+
€73.980
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
Two Phase
1.5ohm
-
2A
7.5mH
1.15oz-in²
24VDC
4
53.8mm
6.35mm
SANMOTION F2
19.1mm
2921456

RoHS

Each
1+
€399.070
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Single Phase
1.5ohm
3.1N-m
2.8A
6.8mH
840g-cm²
24VDC
4
99mm
-
PANdrive
-
2530190

RoHS

Each
1+
€277.000
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
Two Phase
1.5ohm
1N-m
2A
7.3mH
0.21kg-cm²
250VAC
4
81.5mm
6.35mm
-
19.1mm
2921448

RoHS

Each
1+
€329.650
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Single Phase
1.5ohm
3.1N-m
2.8A
6.8mH
840g-cm²
30VDC
4
99mm
-
PANdrive
-
2921457

RoHS

Each
1+
€399.070
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
1.8°
Single Phase
1.5ohm
3.1N-m
2.8A
6.8mH
840g-cm²
24VDC
4
99mm
-
PANdrive
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account