ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2164433

RoHS

Each
1+
€138.200
5+
€135.440
10+
€132.670
Min: 1 / Mult: 1
Dual Shaft
14mm
DC
1.8°
Two Phase
21ohm
0.0065N-m
4.2mH
300mA
0.0032oz-in²
24VDC
4
30mm
4mm
SANMOTION F2
13.5mm
2292909

RoHS

Each
1+
€78.220
5+
€72.920
10+
€71.460
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1.5ohm
0.44N-m
3mH
1.7A
0.28oz-in²
24VDC
4
40.1mm
5mm
4118
24mm
2164432

RoHS

Each
1+
€138.200
5+
€135.440
10+
€132.670
Min: 1 / Mult: 1
Single Shaft
14mm
DC
1.8°
Two Phase
21ohm
0.0065N-m
4.2mH
300mA
0.0032oz-in²
24VDC
4
30mm
4mm
SANMOTION F2
13.5mm
2902238

RoHS

Each
1+
€239.890
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
2.3ohm
0.7N-m
6mH
2A
102g-cm²
28VDC
4
60mm
5mm
PANdrive
24mm
2902337

RoHS

Each
1+
€251.340
Min: 1 / Mult: 1
Single Shaft, Hybrid
86mm
Bipolar
1.8°
Four Phase
0.45ohm
7N-m
4.5mH
5.5A
2700g-cm²
2.56VDC
4
96mm
12mm
Qmot QSH6018
31.75mm
3263945

RoHS

Each
1+
€173.440
Min: 1 / Mult: 1
Hybrid
20.2mm
Bipolar
1.8°
-
-
0.0175N-m
-
600mA
-
30VDC
2
48mm
4mm
PANdrive
15mm
3515148

RoHS

Each
1+
€89.510
Min: 1 / Mult: 1
Dual Shaft
28mm
Bipolar
1.8°
-
-
0.07N-m
-
1A
-
24VDC
4
32mm
5mm
SANMOTION F2
13.5mm
2906738

RoHS

Each
1+
€262.000
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
0.5ohm
0.4N-m
600µH
2.8A
68g-cm²
24VDC
4
60mm
5mm
PANdrive
24mm
2902223

RoHS

Each
1+
€149.300
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1ohm
0.22N-m
1.6mH
1A
35g-cm²
24VDC
4
45.5mm
-
PANdrive
-
9948287

RoHS

Each
1+
€196.170
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
-
-
2.74N-m
-
4A
-
100VAC
4
62mm
12mm
-
30mm
2902265

RoHS

Each
1+
€158.560
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
1.5ohm
3.1N-m
6.8mH
2.8A
840g-cm²
4.17VDC
4
86mm
8mm
QMot QSH6018
24mm
3515669

RoHS

Each
1+
€14.170
5+
€13.140
Min: 1 / Mult: 1
Single Shaft
20mm
-
18°
-
-
0.8N-cm
-
750mA
-
1.5VDC
4
16.4mm
1.5mm
GOOT
1.5mm
9948155

RoHS

Each
1+
€511.410
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
Two Phase
0.9ohm
7.44N-m
8.1mH
4A
0.00029g-cm²
100VAC
4
158.2mm
12mm
-
30mm
1784800

RoHS

Each
1+
€28.820
5+
€28.240
10+
€27.670
20+
€27.090
Min: 1 / Mult: 1
Single Shaft
15mm
Bipolar, Unipolar
18°
Four Phase
40ohm
0.388N-cm
14mH
125mA
0.11g-cm²
5VDC
-
15.11mm
1.5mm
15M
10mm
4743179

RoHS

Each
1+
€62.320
5+
€53.230
10+
€52.170
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
Two Phase
2.8ohm
4.3N-cm
1mH
950mA
9g-cm²
2.66VDC
6
31.5mm
5mm
-
20mm
1718268

RoHS

Each
1+
€50.830
5+
€49.810
10+
€48.800
20+
€47.780
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
2.4ohm
0.2N-m
2.3mH
1.2A
0.2oz-in²
24VDC
6
33mm
5mm
103H5
22.5mm
1010726

RoHS

Each
1+
€57.880
5+
€53.950
10+
€52.870
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
4.5ohm
35N-cm
7.5mH
1A
54g-cm²
24VDC
4
38mm
5mm
QMot QSH4218
24mm
8425876

RoHS

Each
1+
€29.210
5+
€27.160
10+
€26.240
20+
€25.720
Min: 1 / Mult: 1
Single Shaft, Hybrid
28.5mm
Unipolar
1.8°
Two Phase
4.6ohm
9N-cm
2.3mH
950mA
18g-cm²
-
6
50.3mm
5mm
-
24mm
1010725

RoHS

Each
1+
€54.670
5+
€50.960
10+
€49.940
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5.3ohm
27N-cm
6.6mH
1A
35g-cm²
24VDC
4
33.5mm
5mm
QMot QSH4218
24mm
4743209

RoHS

Each
1+
€24.790
5+
€21.160
10+
€20.180
20+
€18.080
Min: 1 / Mult: 1
Single Shaft
-
Bipolar, Unipolar
7.5°
Two Phase
50ohm
1.6N-cm
16mH
240mA
1g-cm²
12VDC
6
15.5mm
2mm
-
10mm
1907703

RoHS

Each
1+
€95.110
5+
€88.670
10+
€86.900
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
1.8°
Two Phase
1.13ohm
1.89N-m
3.6mH
-
480g-cm²
3.2VDC
4
-
6.35mm
Qmot QSH5718
20.6mm
8001847

RoHS

Each
1+
€63.970
5+
€62.690
10+
€61.410
20+
€60.130
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
3.3ohm
0.37N-m
3.4mH
-
0.074g-cm²
24VDC
6
48mm
5mm
-
22.5mm
4743143

RoHS

Each
1+
€54.470
5+
€48.140
10+
€43.130
20+
€42.270
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar, Unipolar
0.9°
Two Phase
4.2ohm
0.15N-m
4mH
950mA
-
4VDC
8
33.5mm
5mm
-
24mm
1708574

RoHS

Each
1+
€78.430
5+
€78.090
10+
€77.740
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
7.3ohm
0.24N-m
5mH
1A
0.208oz-in²
24VDC
4
25.6mm
5mm
SANMOTION F2 - SS24
7mm
1010727

RoHS

Each
1+
€67.020
5+
€62.480
10+
€61.230
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5ohm
49N-cm
8mH
1A
68g-cm²
24VDC
4
47mm
5mm
QMot QSH4218
24mm
1-25 of 256 items
of 11 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account