0
0 Items€0.00
ex VAT
ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3870501

RoHS

Each
1+
€183.140
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar
1.8°
-
-
354in-oz
5A
-
-
2.5V
8
111mm
6.35mm
OMHT Series
20mm
1784800

RoHS

Each
1+
€27.980
5+
€27.420
10+
€26.860
20+
€26.300
Min: 1 / Mult: 1
Single Shaft
15mm
Bipolar, Unipolar
18°
Four Phase
40ohm
0.388N-cm
125mA
14mH
0.11g-cm²
5VDC
-
15.11mm
1.5mm
15M
10mm
4743179

RoHS

Each
1+
€62.320
5+
€53.230
10+
€52.170
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
Two Phase
2.8ohm
4.3N-cm
950mA
1mH
9g-cm²
2.66VDC
6
31.5mm
5mm
-
20mm
1718268

RoHS

Each
1+
€50.830
5+
€49.810
10+
€48.800
20+
€47.780
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
2.4ohm
0.2N-m
1.2A
2.3mH
0.2oz-in²
24VDC
6
33mm
5mm
103H5
22.5mm
1010725

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
€75.230
5+
€64.260
10+
€62.970
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5.3ohm
27N-cm
1A
6.6mH
35g-cm²
24VDC
4
33.5mm
5mm
QMot QSH4218
24mm
4743209

RoHS

Each
1+
€24.790
5+
€21.160
10+
€20.180
20+
€18.080
Min: 1 / Mult: 1
Single Shaft
-
Bipolar, Unipolar
7.5°
Two Phase
50ohm
1.6N-cm
240mA
16mH
1g-cm²
12VDC
6
15.5mm
2mm
-
10mm
2292909

RoHS

Each
1+
€111.410
5+
€92.310
10+
€90.460
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
1.5ohm
0.44N-m
1.7A
3mH
0.28oz-in²
24VDC
4
40.1mm
5mm
4118
24mm
4743143

RoHS

Each
1+
€54.470
5+
€48.140
10+
€43.130
20+
€42.270
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar, Unipolar
0.9°
Two Phase
4.2ohm
0.15N-m
950mA
4mH
-
4VDC
8
33.5mm
5mm
-
24mm
8425876

RoHS

Each
1+
€41.430
5+
€36.610
10+
€32.800
20+
€32.140
Min: 1 / Mult: 1
Single Shaft, Hybrid
28.5mm
Unipolar
1.8°
Two Phase
4.6ohm
9N-cm
950mA
2.3mH
18g-cm²
-
6
50.3mm
5mm
-
24mm
1010726

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
€79.650
5+
€68.030
10+
€66.670
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
4.5ohm
35N-cm
1A
7.5mH
54g-cm²
24VDC
4
38mm
5mm
QMot QSH4218
24mm
1708574

RoHS

Each
1+
€69.220
5+
€67.440
10+
€65.750
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
7.3ohm
0.24N-m
1A
5mH
0.208oz-in²
24VDC
4
25.6mm
5mm
SANMOTION F2 - SS24
7mm
2164433

RoHS

Each
1+
€149.080
5+
€146.100
10+
€143.120
Min: 1 / Mult: 1
Dual Shaft
14mm
DC
1.8°
Two Phase
21ohm
0.0065N-m
300mA
4.2mH
0.0032oz-in²
24VDC
4
30mm
4mm
SANMOTION F2
13.5mm
1010727

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
€92.230
5+
€78.780
10+
€77.200
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5ohm
49N-cm
1A
8mH
68oz-in²
24VDC
4
47mm
5mm
QMot QSH4218
24mm
1907703

RoHS

Each
1+
€130.890
5+
€111.800
10+
€109.560
Min: 1 / Mult: 1
Single Shaft, Hybrid
56.4mm
DC
1.8°
Two Phase
1.13ohm
1.89N-m
-
3.6mH
480g-cm²
3.2VDC
4
-
6.35mm
Qmot QSH5718
20.6mm
8001847

RoHS

Each
1+
€61.420
5+
€60.190
10+
€58.960
20+
€57.730
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
3.3ohm
0.37N-m
-
3.4mH
0.074g-cm²
24VDC
6
48mm
5mm
-
22.5mm
8001855

RoHS

Each
1+
€122.710
5+
€119.560
10+
€116.570
Min: 1 / Mult: 1
Single Shaft
56mm
Unipolar
1.8°
Two Phase
2ohm
1.27N-m
2A
4.5mH
1.97oz-in²
24VDC
6
75.8mm
6.35mm
-
19.1mm
2507562

RoHS

Each
1+
€47.980
5+
€42.390
10+
€37.990
20+
€37.230
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.09N-m
1.4A
-
-
24VDC
4
26mm
5mm
ST4118
7mm
2507564

RoHS

Each
1+
€63.300
5+
€54.080
10+
€53.000
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.5N-m
1.8A
-
-
24VDC
4
48.5mm
5mm
ST4118
7mm
2507569

RoHS

Each
1+
€156.970
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar, Unipolar
-
-
-
2.5N-m
3A
-
-
-
-
88mm
8mm
-
20.6mm
9598642

RoHS

Each
1+
€37.820
5+
€33.420
10+
€29.940
20+
€29.340
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
75ohm
9N-cm
160mA
60mH
28g-cm²
-
6
33mm
5mm
-
24mm
2507570

RoHS

Each
1+
€105.110
5+
€89.780
10+
€87.980
Min: 1 / Mult: 1
Single Shaft
-
Bipolar
1.8°
-
-
0.98N-cm
500mA
-
-
1.85VDC
4
9.4mm
3mm
-
10mm
2507563

RoHS

Each
1+
€59.740
5+
€52.790
10+
€47.290
20+
€46.340
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.28N-m
1.8A
-
-
24VDC
4
38mm
5mm
ST4118
7mm
2902218

RoHS

Each
1+
€287.290
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
1.8°
Two Phase
9.2ohm
12N-cm
670mA
7.2mH
18g-cm²
24VDC
4
62mm
5mm
PANdrive
20mm
3052029

RoHS

Each
1+
€52.100
5+
€51.060
10+
€50.020
20+
€48.970
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.43N-m
1A
-
-
24VDC
4
39mm
-
SF242x-10B41 Series
-
2610519

RoHS

Each
1+
€96.320
5+
€94.390
10+
€92.470
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
Two Phase
2ohm
-
2A
9.1mH
1.97oz-in²
24VDC
4
75.8mm
6.35mm
SANMOTION F2
19.1mm
1-25 of 251 items
of 11 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account