Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-RFC1000-EXT
Order Code3871498
Product RangeOM-CP-RFC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €386.420 |
Price for:Each
Minimum: 1
Multiple: 1
€386.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-RFC1000-EXT
Order Code3871498
Product RangeOM-CP-RFC Series
Technical Datasheet
Analogue Outputs-
Carrier Frequency2.475GHz
No. of Channels-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Current Consumption-
Supply Voltage Max-
Receiver MountingDesk Mount / Wall Mount
Networking InterfaceUSB
Kit ContentsOM-CP Wireless Receiver, External Antenna, USB Connection to PC
Product RangeOM-CP-RFC Series
Product Overview
- OM-CP wireless receiver for OM-CP-RF and thermalert datalogger
- Supports Up to 64 OM-CP-RF series wireless transmitters
- Can be deployed as a receiver or a range extending repeater
- USB connection to PC for data transfer and configuration
- Designed with a high powered transceiver that has a substantially long transmission range
- Better performance in occluded environments (ovens, refrigerators, etc.)
- External antenna for flexible mounting positions in both orientation and proximity to metal walls
- Used as a repeater or directly plugged into the PC via the USB port
- Transmits to data logger up to 2000ft max typ outdoors/line of sight, 500ft max typ indoors/urban
- Can connect to a maximum of 64 data loggers
Technical Specifications
Analogue Outputs
-
No. of Channels
-
Operating Temperature Max
85°C
Supply Voltage Max
-
Networking Interface
USB
Product Range
OM-CP-RFC Series
Carrier Frequency
2.475GHz
Operating Temperature Min
-20°C
Current Consumption
-
Receiver Mounting
Desk Mount / Wall Mount
Kit Contents
OM-CP Wireless Receiver, External Antenna, USB Connection to PC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.568804