Print Page
Image is for illustrative purposes only. Please refer to product description.

119 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.870 |
| 3+ | €35.880 |
Price for:Each
Minimum: 1
Multiple: 1
€36.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3417Copy
Order Code4162696
Product Range-
Plug TypeUSB
SVHCTo Be Advised
Product Overview
This device can amplify audio from an external Bluetooth wireless or 3.5mm aux connected source to stereo loudspeakers and also transmit audio via Cat5 lead to the network over a distance of up to 100m and to additional devices and speakers.
- Amplifier power: 2x 25W RMS Class D
- Bluetooth v4.2 technology with Qualcomm aptX, distance over 10m
- Long range balanced audio transmission up to 100m over Cat5 (cascading function to expand speaker numbers)
- Automatically switch input between wireless (high priority) and 3.5mm AUX IN
- Can be used with voice assistance device (e.g. Alexa)
- Remote control with IR learning function; other controls can be learned and used to control the amplifier
- Power supply: 24V DC via supplied PSU
Applications
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Wireless
Contents
Wireless amplifier device, IR receiver with LED indicator, Remote control, 24V DC power adaptor
Notes
Note: Check that the voltage indicated on the PSU rating plate corresponds with that of the local network before connecting to the mains power supply.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41