ex VAT

3D Printers:

30 Products Found

Our lineup of 3D printers supports a wide range of printing materials with various print speeds and nozzle diameters

Different 3D printer types and how they work

  • Resin 3D printers: SLA, DLP and LCD via Vat Polymerisation. These use a liquid resin that is cured by light to create solid objects.
  • FDM 3D printers: Fused Deposition Modeling or Material Extrusion. These use a filament of thermoplastic material that is melted and extruded through a nozzle to form layers.
  • SLS 3D printers: Selective Laser Sintering or Powder Bed Fusion. These use a laser to fuse powdered material into solid shapes.
  • SLM 3D printers: Selective Laser Melting. These use a laser to melt metal powder into solid metal parts.
  • EBM 3D printers: Electronic Beam Melting. These use an electron beam to melt metal powder into solid metal parts.
Show More
View
Buyer
Engineer
Manufacturer
Filament Diameter
Layer Thickness / Resolution
Supported Printing Materials
Build Volume
Nozzle Diameter
3D Print Speed Max
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3934260
Each
Pricing is unavailable. Please contact customer services.
1.75mm
-
ABS, Carbon Fiber, PLA, PETG, TPU, Wood
300mm x 300mm x 400mm
0.4mm
-
240V
350W
SD Card, WiFi
-
Creality Slicer, Cura
-
CR Series
4034823

RoHS

Each
Pricing is unavailable. Please contact customer services.
1.75mm
0.25mm
ABS, ASA, HIPS, Nylon, PETG, PLA, PC, PP, TPE, TPU & Carbon Fibre / Wood Composites
300mm x 300mm x 605mm
0.2mm, 0.4mm, 0.6mm, 0.8mm, 1mm
150mm/s
240V
600W
LAN, Live Camera, USB, WiFi
3MF, OBJ, OLTP, STL
IdeaMaker
Linux, Mac OS, Windows
Pro3 Series
3934256
Each
Pricing is unavailable. Please contact customer services.
1.75mm
-
PLA, TPU, Wood
220mm x 220mm x 300mm
0.4mm
100mm/s
230V
270W
Online, TF Card
AMF, OBJ, STL
Cura, Repeater-Host, Simplify3d
Mac OS, Linux, Windows XP, Vista, 7, 10
Creality Ender Series
4204655
Each
Pricing is unavailable. Please contact customer services.
1.75mm
-
ABS
300mm x 300mm x 300mm
0.4mm
-
240V
360W
Ethernet, USB, WiFi
STL, OBJ, DXF, 3MF, PLY
3DPrinterOS
Mac OS, Windows
-
4204654
Each
Pricing is unavailable. Please contact customer services.
1.75mm
-
ABS
200mm x 200mm x 180mm
0.4mm
-
240V
320W
Ethernet, USB, WiFi
STL, OBJ, DXF, 3MF, PLY
3DPrinterOS
Mac OS, Windows
-
26-30 of 30 items
of 2 page(s)

Popular Suppliers

WELLER
METCAL
3M
ELECTROLUBE
TECHSPRAY
IDEAL-TEK
KNIPEX
CK TOOLS
Trade Account