7T Series Cabinet Thermostats:
3 Products Found7T Series Cabinet Thermostats
The 7T Series comprises a range of thermo-hygrostats and thermostats which ensure performance of components and instrumentation in control panels and enclosures, and can prolong product life.
- Small, compact, 17.5mm wide
- Wide temperature setting range
- 35mm rail (EN 60715) mount
- Snap action themostatic Bimetal sensor
- Maximum switching voltage: 250 VAC
- Long electrical life
- Operating Temperature:-45°C ~ 80°C
- Protection category: IP20
- Contact material: AgCdO
- Applications: Drying kilns, Industrial refrigerator, Automatic car washes, Control panels
View
Buyer
Engineer
Manufacturer
Operating Voltage
Contact Current Max
Operation Type
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €14.170 5+ €13.140 10+ €12.690 | Min: 1 / Mult: 1 | 250VAC | 10A | NC | -45°C | 80°C | 7T Series | |||||
Each | 1+ €13.760 5+ €12.760 10+ €12.320 | Min: 1 / Mult: 1 | 250VAC | 10A | NO | -45°C | 80°C | 7T Series | |||||
Each | 1+ €39.450 5+ €36.680 10+ €35.440 | Min: 1 / Mult: 1 | 230V | 10A | NO | 10°C | 60°C | 7T Series |