ex VAT

QUINT POWER Series Isolated DIN Rail Mount DC / DC Converters:

340 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

Farnell stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3534385

RoHS

Each
1+
€55.650
Min: 1 / Mult: 1
-
10:1
60W
1 Output
48V
1.25A
-
-
-
4kV
Fixed, Adjustable
800V
-
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
3534386

RoHS

Each
1+
€55.650
Min: 1 / Mult: 1
-
10:1
50W
1 Output
5V
10A
-
-
-
4kV
Fixed, Adjustable
800V
-
57mm
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
4292218

RoHS

Each
1+
€50.220
5+
€49.220
10+
€48.210
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
48V
938mA
-
-
-
4kV
Fixed
800V
-
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292199

RoHS

Each
1+
€53.860
5+
€51.260
10+
€50.910
Min: 1 / Mult: 1
ITE & Industrial
6:1
120W
1 Output
32V
3.75A
-
-
-
4kV
Fixed
800V
-
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
1869159

RoHS

Each
1+
€95.400
10+
€83.850
25+
€79.660
50+
€76.620
100+
€73.700
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
12V
2A
-
-
Regulated
1.5kV
Fixed, Adjustable
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
1869157

RoHS

Each
1+
€89.550
10+
€78.710
25+
€74.770
50+
€71.920
100+
€69.180
Min: 1 / Mult: 1
ITE
2:1
12W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed, Adjustable
12V
DIN Rail
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
1672129

RoHS

Each
1+
€117.480
10+
€103.260
25+
€98.090
50+
€94.350
100+
€90.750
Min: 1 / Mult: 1
ITE
4:1
60W
1 Output
24V
2.5A
-
-
Regulated
1.5kV
Fixed
60V
DIN Rail
45mm
75mm
100mm
18V
75V
TCL-DC Series
2068437

RoHS

Each
1+
€348.000
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
2070131

RoHS

Each
1+
€127.420
Min: 1 / Mult: 1
ITE
1:1
24W
1 Output
12V
2A
-
-
Regulated
-
Fixed
-
DIN Rail
44mm
125mm
120mm
24V
28.8V
Phaseo ABL8 Series
2475872

RoHS

Each
1+
€48.880
5+
€47.420
10+
€45.950
50+
€44.000
100+
€41.070
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475874

RoHS

Each
1+
€41.360
5+
€38.920
10+
€37.710
50+
€36.110
100+
€33.700
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
Fixed
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3002992

RoHS

Each
1+
€27.950
5+
€27.390
10+
€26.830
20+
€26.270
50+
€25.710
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
5V
3A
-
-
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
2812902

RoHS

Each
1+
€90.560
10+
€79.590
25+
€75.610
50+
€72.730
100+
€69.960
Min: 1 / Mult: 1
ITE
4:1
24W
1 Output
5V
5A
-
-
Regulated
1.5kV
Fixed
24V
DIN Rail
27mm
75mm
100mm
18V
75V
TCL-DC Series
3002973

RoHS

Each
1+
€91.970
5+
€90.130
10+
€88.290
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
-
-
-
4kV
Fixed, Adjustable
24V
-
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
3002971

RoHS

Each
1+
€83.640
5+
€81.970
10+
€80.290
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
4kV
Fixed, Adjustable
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
3002993

RoHS

Each
1+
€31.100
5+
€30.480
10+
€29.860
20+
€29.230
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
Fixed, Adjustable
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
3002990

RoHS

Each
1+
€27.950
5+
€27.390
10+
€26.830
20+
€26.270
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
24V
630mA
-
-
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002988

RoHS

Each
1+
€26.490
5+
€25.960
10+
€25.430
20+
€24.900
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
4kV
Fixed, Adjustable
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
3002978

RoHS

Each
1+
€72.670
5+
€66.390
10+
€63.870
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
24V
5A
-
-
-
4kV
Fixed, Adjustable
48V
-
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
3002985

RoHS

Each
1+
€23.580
5+
€23.110
10+
€22.640
20+
€22.170
Min: 1 / Mult: 1
Railway
4:1
11.6W
1 Output
3.3V
3.5A
-
-
-
4kV
Fixed, Adjustable
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
3002972

RoHS

Each
1+
€86.170
5+
€84.450
10+
€82.720
Min: 1 / Mult: 1
Railway
2:1
100.8W
1 Output
48V
2.1A
-
-
-
4kV
Fixed, Adjustable
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
2778132

RoHS

Each
1+
€225.780
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
12V
2A
-
-
-
1.5kV
Fixed
-
DIN Rail
-
-
-
10V
32V
MINI-PS Series
3002967

RoHS

Each
1+
€97.660
5+
€95.710
10+
€93.750
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
48V
-
40mm
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
3002965

RoHS

Each
1+
€122.080
5+
€119.640
10+
€117.200
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
24V
10A
-
-
-
4kV
Fixed, Adjustable
24V
-
40mm
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
3002996

RoHS

Each
1+
€37.190
5+
€36.450
10+
€35.700
20+
€34.960
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
5V
6A
-
-
-
4kV
Fixed, Adjustable
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
1-25 of 340 items
of 14 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account