Isolated Chassis Mount DC / DC Converters:
911 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at Farnell Italy. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Cui, Mean Well, Bel / Partner Stock & Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Voltage Nom
Output Power Max
Output Current Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €43.550 5+ €42.250 10+ €40.950 50+ €37.900 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 24V | 1.25A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ €52.610 5+ €51.040 10+ €49.460 50+ €45.770 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | Panel | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ €14.780 5+ €14.080 10+ €13.320 50+ €12.010 100+ €11.770 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Panel | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ €39.320 5+ €37.860 10+ €37.250 20+ €36.510 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 100W | - | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 12V | Panel | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ €70.420 5+ €68.310 10+ €66.200 50+ €61.960 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 100W | - | 1 Output | 12V | 8.4A | - | - | - | 4kV | 24V | Panel | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ €40.190 5+ €38.990 10+ €37.770 50+ €34.970 100+ €34.270 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 30W | - | 1 Output | 12V | 2.5A | - | - | - | 4kV | 48V | Panel | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ €51.400 5+ €49.850 10+ €48.310 50+ €44.710 | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | - | 60W | - | 1 Output | 12V | 5A | - | - | - | 4kV | 110V | Panel | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ €343.670 5+ €333.360 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | - | 960W | - | 1 Output | 24V | 40A | - | - | - | 2kV | 48V | Panel | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ €139.060 5+ €134.890 10+ €130.710 | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | - | 300W | - | 1 Output | 24V | 12.5A | - | - | - | 4kV | 110V | Panel | Fixed | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
Each | 1+ €35.190 5+ €34.140 10+ €33.080 50+ €31.670 100+ €29.560 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ €35.190 5+ €34.140 10+ €33.080 50+ €31.670 100+ €29.560 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 15W | - | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | - | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ €280.990 | Min: 1 / Mult: 1 | Railway | - | 10:1 | - | 300W | - | 1 Output | 12V | 25A | - | - | Regulated | 4.25kV | 110V | - | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 1+ €19.270 5+ €18.800 10+ €18.310 50+ €16.360 100+ €16.030 More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | - | 15W | - | 1 Output | 24V | 625mA | - | - | - | 1.5kV | 12V | Panel | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ €221.920 5+ €210.810 10+ €199.700 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ €221.920 5+ €217.480 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 15V | 10A | - | - | - | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ €54.000 5+ €47.730 10+ €42.750 20+ €41.900 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 13.5V | 40W | 3A | 1 Output | 13.5V | 3A | - | - | Regulated | - | - | Panel | Fixed | 105mm | 46mm | 130mm | 20V | 32V | - | |||||
Each | 1+ €221.920 5+ €210.810 10+ €199.700 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 12V | 12.5A | - | - | Regulated | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ €99.990 5+ €85.410 10+ €83.700 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 81W | - | 1 Output | 13.2V | 3A | - | - | Regulated | - | 12V | Panel | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ €221.920 5+ €210.810 10+ €199.700 | Min: 1 / Mult: 1 | ITE & Railway | Module | 4:1 | - | 150W | - | 1 Output | 48V | 3.2A | - | - | - | 2.25kV | 24V | Chassis | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ €167.470 | Min: 1 / Mult: 1 | ITE | - | 2:1 | - | 276W | - | 1 Output | 13.8V | 20A | - | - | Regulated | - | - | Panel | Fixed | 102mm | 63mm | 203mm | 20V | 30V | 9970 Series | |||||
Each | 1+ €80.490 5+ €79.080 10+ €77.660 50+ €66.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ €60.840 5+ €60.180 10+ €59.520 50+ €51.010 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 20W | - | 1 Output | 48V | 420mA | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ €68.340 5+ €67.640 10+ €66.940 50+ €57.370 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 24V | 1.67A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ €68.340 5+ €67.640 10+ €66.940 50+ €57.370 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 40W | - | 1 Output | 48V | 835mA | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 63.8mm | 25.6mm | 112mm | 9V | 36V | TMDC 40 Series | |||||
Each | 1+ €80.490 5+ €79.080 10+ €77.660 50+ €66.630 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 60W | - | 1 Output | 48V | 1.25A | - | - | Regulated | 2.5kV | 24V | DIN Rail | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series |