0
0 Items€0.00
ex VAT
ex VAT

TME Series Isolated Through Hole DC / DC Converters:

8,997 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
Output Voltage - Output 1
No. of Pins
Output Voltage - Output 3
Output Current
Output Current - Output 1
Output Voltage Nom
Output Voltage Min
Output Current - Output 3
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1007525

RoHS

Each
1+
€4.770
10+
€4.510
25+
€4.420
50+
€4.000
100+
€3.940
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
5V
-
-
-
200mA
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
15V
Fixed
Through Hole
6.1mm
10.2mm
19.5mm
13.5V
16.5V
TMA Series
1007547

RoHS

Each
1+
€5.380
10+
€5.090
25+
€4.990
50+
€4.900
100+
€4.830
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
5V
-
-
-
200mA
-
-
-
-
-
-
-
Unregulated
-
-
1kV
24V
Fixed
-
7.1mm
10.2mm
11.5mm
21.6V
26.4V
TME Series
2084325

RoHS

Each
1+
€9.060
5+
€8.790
10+
€8.520
50+
€8.160
100+
€7.610
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
2W
-
1 Output
24V
-
-
-
84mA
-
-
-
-
-
-
-
Unregulated
-
-
1kV
24V
Fixed
Through Hole
7.5mm
10.16mm
11.68mm
21.6V
26.4V
IL Series
1860941

RoHS

Each
1+
€5.200
5+
€5.050
10+
€4.890
50+
€4.310
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
5V
-
-
-
200mA
-
-
-
-
-
-
-
Semi-regulated
-
-
1kV
5V
Fixed
Through Hole
6mm
10mm
19.5mm
4.5V
5.5V
IQ Series
2813162

RoHS

Each
1+
€22.310
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
10W
-
1 Output
5.1V
-
-
-
2A
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
48V
Fixed
Through Hole
20.3mm
10.2mm
31.8mm
36V
75V
THD 10N Series
1337148

RoHS

Each
1+
€41.330
5+
€40.090
10+
€38.850
50+
€37.200
100+
€34.720
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
6W
-
2 Output
15V
-
-
-
200mA
-
-
-
-15V
-
200mA
-
-
-
-
1.5kV
24V
Fixed
Through Hole
20.3mm
10mm
25.4mm
18V
36V
JCA06 Series
3260016

RoHS

Each
1+
€4.210
10+
€3.930
25+
€3.820
50+
€3.740
100+
€3.660
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
2W
-
1 Output
15V
-
-
-
130mA
-
-
-
-
-
-
-
Unregulated
-
-
1.5kV
5V
Fixed
-
7.6mm
10.2mm
19.55mm
4.5V
5.5V
TBA 2 Series
2475904

RoHS

Each
1+
€7.750
5+
€7.510
10+
€7.280
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
15V
-
-
-
66.7mA
-
-
-
-
-
-
-
Semi-regulated
-
-
3kV
5V
Fixed
-
6mm
10mm
19.5mm
4.5V
5.5V
ITV Series
3790246

RoHS

Each
1+
€84.460
Min: 1 / Mult: 1
-
-
Quarter Brick
-
2.5:1
75W
-
1 Output
5V
-
-
-
15A
-
-
-
-
-
-
-
Regulated
-
-
3kV
300V
Fixed, Adjustable
-
36.8mm
12.7mm
57.9mm
180V
450V
QHL750 Series
3008342

RoHS

Date/Lot Code

Each
1+
€12.230
5+
€12.140
10+
€12.040
50+
€10.600
100+
€10.090
Min: 1 / Mult: 1
Industrial
4.5V
Module
5.5V
-
1W
DIP
2 Output
5V
14Pins
-
100mA
200mA
5V
-
-
-5V
-
200mA
800kHz
Unregulated
100°C
-
1kV
5V
Fixed
-
7.11mm
5.33mm
19.69mm
4.5V
5.5V
DCP01B Series
3650011

RoHS

Each
1+
€56.220
Min: 1 / Mult: 1
Railway
-
DIP
-
4:1
20W
-
2 Output
12V
-
-
-
833mA
-
-
-
-12V
-
833mA
-
-
-
-
3kV
72V
Fixed, Adjustable
-
25.4mm
9.9mm
25.4mm
36V
160V
THN 20WIR Series
1637970

RoHS

Each
1+
€66.790
5+
€65.450
10+
€64.120
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
30W
-
2 Output
12V
-
-
-
1.25A
-
-
-
-12V
-
1.25A
-
-
-
-
1.5kV
48V
Fixed
Through Hole
40.64mm
10.2mm
50.8mm
36V
75V
JCL30 Series
1861026

RoHS

Each
1+
€57.510
5+
€55.790
10+
€54.060
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
40W
-
1 Output
12V
-
-
-
3.33A
-
-
-
-
-
-
-
Regulated
-
-
1.6kV
24V
Fixed
Through Hole
25.4mm
10.16mm
50.8mm
18V
36V
JCK40 Series
1337128

RoHS

Each
1+
€32.610
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
6W
-
1 Output
15V
-
-
-
400mA
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
5V
Fixed
Through Hole
20.3mm
10mm
25.4mm
4.5V
9V
JCA06 Series
2813243

RoHS

Each
1+
€34.790
10+
€30.880
25+
€30.220
50+
€29.730
100+
€29.240
Min: 1 / Mult: 1
ITE
-
-
-
4:1
10W
-
1 Output
12V
-
-
-
830mA
-
-
-
-
-
-
-
-
-
-
1.5kV
48V
Fixed
Through Hole
25.4mm
10.2mm
25.4mm
18V
75V
THL 10WI Series
2813196

RoHS

Each
1+
€36.180
10+
€28.910
25+
€28.300
50+
€27.830
100+
€27.380
Min: 1 / Mult: 1
ITE
-
DIP
-
1:1
2W
-
2 Output
15V
-
-
-
65mA
-
-
-
-15V
-
65mA
-
Regulated
-
-
2.5kV
24V
Fixed
Through Hole
20mm
10mm
32mm
21.6V
26.4V
THI 2 Series
2475861

RoHS

Each
1+
€8.470
5+
€8.210
10+
€7.960
50+
€7.620
100+
€7.110
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
5V
-
-
-
200mA
-
-
-
-
-
-
-
Semi-regulated
-
-
1.5kV
24V
Fixed
-
6mm
10mm
19.5mm
21.6V
26.4V
ITB Series
3253299

RoHS

Each
1+
€25.080
5+
€21.940
10+
€18.180
20+
€16.300
Min: 1 / Mult: 1
-
-
SIP
-
2:1
9W
-
1 Output
15V
-
-
-
600mA
-
-
-
-
-
-
-
-
-
-
1.5kV
24V
Fixed
-
9.6mm
11.2mm
24mm
18V
36V
SPB09 Series
3369593

RoHS

Each
1+
€50.230
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
40W
-
2 Output
12V
-
-
-
1.666A
-
-
-
-12V
-
1.666A
-
-
-
-
1.6kV
48V
Fixed
Through Hole
25.4mm
10.2mm
50.8mm
36V
75V
TEN 40E Series
3262086

RoHS

Date/Lot Code

Each
1+
€41.240
5+
€40.420
10+
€39.590
Min: 1 / Mult: 1
Medical
-
DIP
-
4:1
3W
-
2 Output
12V
-
-
-
125mA
-
-
-
-12V
-
125mA
-
-
-
-
5kV
48V
Fixed
-
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M03 Series
1435471

RoHS

Each
1+
€48.070
5+
€42.060
10+
€34.850
50+
€34.150
100+
€33.460
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
6W
-
1 Output
15V
-
-
-
400mA
-
-
-
-
-
-
-
Regulated
-
-
1.5kV
24V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
36V
JTC06 Series
2080672

RoHS

Each
1+
€55.010
10+
€48.390
25+
€47.350
50+
€46.580
100+
€45.820
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
20W
-
1 Output
15V
-
-
-
1.33A
-
-
-
-
-
-
-
-
-
-
1.5kV
48V
Fixed
Through Hole
25.4mm
10.2mm
50.8mm
18V
75V
TEN 20WIN Series
1242708

RoHS

Each
1+
€74.600
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
40W
-
1 Output
5V
-
-
-
8A
-
-
-
-
-
-
-
-
-
-
1.5kV
12V
Fixed
Through Hole
50.8mm
10.2mm
50.8mm
9V
18V
TEN 40 Series
2671541

RoHS

Each
1+
€42.670
5+
€37.250
10+
€36.100
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
30W
-
1 Output
15V
-
-
-
1A
-
-
-
-15V
-
1A
-
Regulated
-
-
1.6kV
24V
Fixed
Through Hole
25.4mm
10.4mm
25.4mm
18V
36V
JCM30 Series
2812978

RoHS

Each
1+
€18.600
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
1W
-
2 Output
5V
-
-
-
100mA
-
-
-
-5V
-
100mA
-
Regulated
-
-
1.6kV
24V
Fixed
Through Hole
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WI Series
1-25 of 8997 items
of 360 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account