We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
9,233 Products FoundView
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €93.740 5+ €84.370 10+ €82.680 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 12V | 4.17A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ €51.160 5+ €50.140 10+ €49.110 | Min: 1 / Mult: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ €15.880 5+ €15.870 10+ €15.860 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ €139.880 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 15V | 10A | - | - | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14V | 160V | RDF150 Series | |||||
Each | 1+ €109.010 5+ €105.490 10+ €103.510 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 24V | 2.08A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ €49.170 5+ €44.250 10+ €42.550 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ €9.890 5+ €9.590 10+ €9.290 | Min: 1 / Mult: 1 | - | SIP | - | 2W | 1 Output | 24V | 84mA | - | - | Regulated | 1kV | 24V | Fixed | 7.5mm | 10.16mm | 11.68mm | 21.6V | 26.4V | IL Series | |||||
Each | 1+ €93.740 5+ €84.370 10+ €82.680 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 48V | 1.05A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ €48.570 5+ €42.090 10+ €41.400 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ €41.280 5+ €39.750 10+ €39.100 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ €55.810 5+ €54.690 10+ €53.580 | Min: 1 / Mult: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 24V | 410mA | -24V | -410mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ €15.740 5+ €15.440 10+ €15.130 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ €97.820 5+ €94.180 10+ €91.770 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 15V | 3.33A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ €6.550 5+ €6.470 10+ €6.380 | Min: 1 / Mult: 1 | - | SIP | - | 3W | 1 Output | 15V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.6mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TMU 3 Series | |||||
Each | 1+ €61.420 5+ €59.130 10+ €57.950 | Min: 1 / Mult: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ €211.570 | Min: 1 / Mult: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 24V | 16.6A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 75V | QSB400 Series | |||||
Each | 1+ €126.750 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 75W | 1 Output | 15V | 5A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE75W-D Series | |||||
Each | 1+ €62.800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | -12V | 420mA | Unregulated | 1.5kV | 48V | Fixed | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ €29.670 5+ €28.220 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ €9.270 10+ €8.280 25+ €7.140 50+ €6.510 100+ €6.090 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ €7.170 10+ €6.410 25+ €5.530 | Min: 1 / Mult: 1 | ITE | SIP | 8:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S | |||||
Each | 1+ €12.430 10+ €11.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.6kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ €29.590 5+ €29.180 10+ €28.780 50+ €28.370 | Min: 1 / Mult: 1 | ITE | Eighth Brick, DOSA | 4:1 | 72W | 1 Output | 12V | 6A | - | - | Regulated | 2.25kV | 48V | Fixed | 22.8mm | 7.9mm | 57.9mm | 18V | 75V | Hammerhead EHHD006A0B Series | |||||
Each | 1+ €11.120 5+ €10.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ €23.970 5+ €22.770 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | 5V | 2A | - | 3kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PQF20W-D Series |