Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
697 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €129.940 5+ €127.990 10+ €126.040 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 300V | 1.667mA | 1.667mA | - | Through Hole | - | 0V | 300V | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ €182.580 5+ €177.100 10+ €171.620 | Min: 1 / Mult: 1 | Proportional | - | Positive Output | Adjustable | - | 1.5W | - | 0.37mA | - | - | Through Hole | - | 0V | 4kV | 700mV | 12V | - | G Series | - | - | - | - | - | |||||
Each | 1+ €125.170 5+ €121.410 10+ €117.650 | Min: 1 / Mult: 1 | Proportional | - | Reversible Output | Adjustable | - | 500mW | - | 2.5mA | - | - | Through Hole | - | 0V | 200V | 700mV | 5V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ €231.130 | Min: 1 / Mult: 1 | - | - | Positive Output | Adjustable | - | 250W | - | 5A | - | - | Chassis | - | 14V | 16V | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ €152.980 5+ €148.390 10+ €143.800 | Min: 1 / Mult: 1 | Proportional | - | Reversible Output | Adjustable | - | 500mW | - | 1.11mA | - | - | Through Hole | - | 0V | 450V | 700mV | 12V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ €401.790 5+ €395.750 | Min: 1 / Mult: 1 | Proportional | - | Negative Output | Adjustable | - | 500mW | - | 50µA | - | - | Through Hole | - | 0V | 10kV | 700mV | 5V | - | Q Series | - | - | - | - | - | |||||
Each | 1+ €604.720 | Min: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 150mA | - | - | Through Hole | - | 0V | -200V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ €821.710 | Min: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 10mA | - | - | Through Hole | - | 0V | -3kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ €821.710 | Min: 1 / Mult: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 10mA | - | - | Through Hole | - | 0V | 3kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ €604.720 | Min: 1 / Mult: 1 | Regulated | - | Negative Output | Programmable | - | 30W | - | 85.7mA | - | - | Through Hole | - | - | -350V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ €604.720 | Min: 1 / Mult: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 150mA | - | - | Through Hole | - | - | 200V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ €899.960 | Min: 1 / Mult: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 7.5mA | - | - | Through Hole | - | 0V | 4kV | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
Each | 1+ €604.720 | Min: 1 / Mult: 1 | Regulated | - | Positive Output | Programmable | - | 30W | - | 85.7mA | - | - | Through Hole | - | - | 350V | 22V | 30V | - | HRL30 Series | - | - | - | - | - | |||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ €193.620 5+ €189.750 | Min: 1 / Mult: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 1.67mA | - | - | Through Hole | - | - | 150V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ €168.130 5+ €164.990 10+ €161.850 | Min: 1 / Mult: 1 | Proportional | - | Positive Output | Fixed | - | 500mW | - | 1.67mA | - | - | Through Hole | - | - | 300V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ €126.770 5+ €124.410 10+ €122.040 | Min: 1 / Mult: 1 | Proportional | - | Positive Output | Fixed | - | 500mW | - | 5A | - | - | Through Hole | - | - | 100V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ €195.470 5+ €191.560 | Min: 1 / Mult: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 5A | - | - | Through Hole | - | - | 50V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ €197.260 5+ €193.310 | Min: 1 / Mult: 1 | Proportional | - | Positive Output | Fixed | - | 500mW | - | 833µA | - | - | Through Hole | - | - | 600V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
ULTRAVOLT / ADVANCED ENERGY | Each | 1+ €162.210 5+ €159.180 10+ €156.150 | Min: 1 / Mult: 1 | Proportional | - | Dual Output | Fixed | - | 500mW | - | 833µA | - | - | Through Hole | - | - | 300V | - | - | - | UltraVolt AEQ Series | - | - | - | - | - | ||||
Each | 1+ €104.610 | Min: 1 / Mult: 1 | Proportional | - | Dual Output | Adjustable | - | 500mW | - | 556µA | - | - | Through Hole | - | 0V | 450V | 700mV | 12V | - | Q Series | - | - | - | - | - | |||||
2565530 | Each | 1+ €259.860 5+ €255.960 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -3kV | 167µA | 167µA | - | Through Hole | - | 0V | -3kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
Each | 1+ €129.940 5+ €127.990 10+ €126.040 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 500V | 1mA | 1mA | - | Through Hole | - | 0V | 500V | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
2565516 | Each | 1+ €360.920 5+ €355.510 | Min: 1 / Mult: 1 | Proportional | 1 Output | Negative Output | Adjustable | 500mW | 500mW | -10kV | 50µA | 50µA | - | Through Hole | - | 0V | -10kV | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
2565375 | Each | 1+ €275.950 5+ €271.810 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 5kV | 200µA | 200µA | - | Through Hole | - | 0V | 5kV | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 28.69mm | ||||
2565459 | Each | 1+ €528.260 | Min: 1 / Mult: 1 | Regulated | - | Positive Output | Fixed, Adjustable | 1W | 1W | - | 100µA | - | - | Chassis Mount, Through Hole | - | 0V | 10kV | 11.5V | 16V | - | CB Series | - | - | 31.75mm | 15.24mm | 76.2mm |