ex VAT

AC / DC PCB Mount Power Supplies:

1,755 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2627176

RoHS

Each
1+
€13.510
5+
€9.890
10+
€8.620
50+
€7.650
100+
€7.500
Min: 1 / Mult: 1
ITE
2 Output
5W
5VDC
500mA
12VDC
208mA
-
-
Fixed
90V
90V AC to 264V AC
264V
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
2815509

RoHS

Each
1+
€17.820
5+
€17.270
10+
€16.720
20+
€16.170
50+
€15.610
Min: 1 / Mult: 1
ITE
1 Output
30W
12VDC
2.5A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
39mm
24mm
69.5mm
IRM-30 Series
2815510

RoHS

Each
1+
€18.350
5+
€17.800
10+
€17.250
20+
€16.700
50+
€16.150
Min: 1 / Mult: 1
ITE
1 Output
30W
15VDC
2A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
39mm
24mm
69.5mm
IRM-30 Series
3533093

RoHS

Each
1+
€16.830
10+
€15.940
25+
€15.600
50+
€15.350
100+
€15.100
Min: 1 / Mult: 1
ITE & Household
1 Output
10W
12VDC
833mA
-
-
-
-
Fixed
-
90V AC to 305V AC
-
27.5mm
20mm
37mm
TMPW 10 Series
3594614

RoHS

Each
1+
€42.570
5+
€26.200
10+
€23.760
20+
€20.430
50+
€20.020
Min: 1 / Mult: 1
ITE
1 Output
15W
24VDC
625mA
-
-
-
-
Fixed
-
85V AC to 264V AC
-
61.98mm
23.09mm
44.96mm
PSK-15B Series
3253352

RoHS

Each
1+
€7.930
Min: 1 / Mult: 1
ITE
1 Output
3W
12VDC
250mA
-
-
-
-
Fixed
-
85V AC to 305V AC
-
24mm
16mm
37mm
IRM-03 Series
3534433

RoHS

Each
1+
€29.940
5+
€29.050
10+
€28.140
20+
€27.580
Min: 1 / Mult: 1
ITE
1 Output
90W
24VDC
3.75A
-
-
-
-
Fixed
-
80V AC to 305V AC
-
52mm
29.5mm
87mm
IRM-90 Series
3577450

RoHS

Each
1+
€13.330
5+
€12.930
10+
€12.500
20+
€12.110
50+
€11.710
Min: 1 / Mult: 1
ITE
1 Output
20W
5VDC
4A
-
-
-
-
Fixed
-
85V AC to 264V AC
-
27.2mm
24mm
52.4mm
IRM-20 Series
3677260

RoHS

Each
1+
€14.260
5+
€13.370
10+
€12.950
20+
€12.540
50+
€12.130
Min: 1 / Mult: 1
ITE & Household
2 Output
20W
15VDC
1.33A
-15VDC
1.33A
-
-
Fixed
-
85V AC to 264V AC
-
27.4mm
23mm
52.5mm
RAC20-K Series
3577440

RoHS

Each
1+
€11.950
5+
€11.590
10+
€11.240
20+
€10.880
50+
€10.520
Min: 1 / Mult: 1
ITE
1 Output
15W
12VDC
1.25A
-
-
-
-
Fixed
-
85V AC to 264V AC
-
27.2mm
24mm
52.4mm
IRM-15 Series
3524077

RoHS

Each
1+
€8.670
Min: 1 / Mult: 1
ITE
1 Output
10.8W
12VDC
900mA
-
-
-
-
Fixed
-
85V AC to 264V AC
-
45mm
21mm
55mm
AME10-VZ Series
3524080

RoHS

Each
1+
€9.440
Min: 1 / Mult: 1
ITE
1 Output
13.5W
5VDC
2.7A
-
-
-
-
Fixed
-
85V AC to 264V AC
-
28.8mm
23.5mm
53.8mm
AMEL15-JZ Series
1869228

RoHS

Each
1+
€49.110
10+
€45.800
25+
€44.550
50+
€43.620
100+
€42.720
Min: 1 / Mult: 1
ITE
1 Output
18W
5VDC
3.6A
-
-
-
-
Fixed
90V
90V AC to 264V AC
264V
27.32mm
23.5mm
52.5mm
TMLM Series
1672157

RoHS

Each
1+
€71.070
10+
€65.940
25+
€64.130
50+
€62.800
100+
€61.500
Min: 1 / Mult: 1
ITE
3 Output
30W
5VDC
3A
12VDC
600mA
-12VDC
600mA
Fixed
85V
85V AC to 264V AC
264V
63.5mm
21.5mm
88.9mm
TMP Series
1825780

RoHS

Each
1+
€24.970
5+
€13.950
10+
€12.160
20+
€11.030
50+
€9.480
Min: 1 / Mult: 1
ITE
1 Output
5W
9VDC
550mA
-
-
-
-
Fixed
85V
85V AC to 265V AC
265VAC
26.7mm
21.8mm
31.7mm
47000 Series
1672141

RoHS

Each
1+
€37.990
10+
€35.430
25+
€34.460
50+
€33.750
100+
€33.050
Min: 1 / Mult: 1
ITE
1 Output
15W
5VDC
3A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
54mm
19.3mm
74mm
TMP Series
1825805

RoHS

Each
1+
€27.130
5+
€13.220
10+
€12.610
20+
€11.990
50+
€10.310
Min: 1 / Mult: 1
ITE
2 Output
4W
18VDC
150mA
8VDC
150mA
-
-
Fixed
85V
85V AC to 265V AC
265VAC
26.7mm
21.8mm
31.7mm
47000 Series
1672148

RoHS

Each
1+
€46.000
10+
€42.900
25+
€41.730
50+
€40.860
100+
€40.010
Min: 1 / Mult: 1
ITE
1 Output
15W
15VDC
150mA
15VDC
150mA
-15VDC
150mA
Fixed
85V
85V AC to 264V AC
264V
54mm
19.3mm
74mm
TMP Series
1869232

RoHS

Each
1+
€49.110
10+
€45.800
25+
€44.550
50+
€43.620
100+
€42.720
Min: 1 / Mult: 1
ITE
1 Output
20W
24VDC
833mA
-
-
-
-
Fixed
90V
90V AC to 264V AC
264V
27.32mm
23.5mm
52.5mm
TMLM Series
1860857

RoHS

Each
1+
€49.490
5+
€48.010
10+
€46.520
50+
€44.540
100+
€41.570
Min: 1 / Mult: 1
ITE
1 Output
20W
12VDC
1.67A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
27.2mm
23mm
52.4mm
ECE20 Series
2099459

RoHS

Each
1+
€31.230
5+
€30.290
10+
€29.360
50+
€28.110
100+
€26.230
Min: 1 / Mult: 1
ITE
1 Output
10W
24VDC
410mA
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.24mm
38.1mm
ECE10 Series
1672143

RoHS

Each
1+
€38.140
10+
€35.570
25+
€34.600
50+
€33.880
100+
€33.170
Min: 1 / Mult: 1
ITE
1 Output
15W
24VDC
625mA
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
54mm
19.3mm
74mm
TMP Series
1869229

RoHS

Each
1+
€49.110
10+
€45.800
25+
€44.550
50+
€43.620
100+
€42.720
Min: 1 / Mult: 1
ITE
1 Output
20W
12VDC
1.66A
-
-
-
-
Fixed
90V
90V AC to 264V AC
264V
27.32mm
23.5mm
52.5mm
TMLM Series
1435369

RoHS

Each
1+
€41.350
5+
€40.100
10+
€38.870
50+
€37.220
100+
€34.730
Min: 1 / Mult: 1
ITE
1 Output
15W
24VDC
630mA
-
-
-
-
Adjustable, Fixed
85V
85V AC to 264V AC
264V
33.3mm
24.4mm
65mm
ECL15 Series
2099451

RoHS

Each
1+
€22.280
5+
€21.610
10+
€20.940
50+
€20.050
100+
€18.720
Min: 1 / Mult: 1
ITE
1 Output
5W
24VDC
210mA
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.24mm
25.4mm
ECE05 Series
101-125 of 1755 items
of 71 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account