AC / DC PCB Mount Power Supplies:

1,755 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2815511

RoHS

Each
1+
€14.710
5+
€14.420
10+
€14.120
20+
€13.830
50+
€13.530
Min: 1 / Mult: 1
ITE
1 Output
30W
24VDC
1.3A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
39mm
24mm
69.5mm
IRM-30 Series
2815519

RoHS

Each
1+
€20.080
5+
€19.450
10+
€18.840
20+
€18.460
Min: 1 / Mult: 1
ITE
1 Output
60W
12VDC
5A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
52mm
29.5mm
87mm
IRM-60 Series
2815489

RoHS

Each
1+
€9.620
5+
€9.330
10+
€9.040
20+
€8.760
50+
€8.470
Min: 1 / Mult: 1
ITE
1 Output
5W
12VDC
420mA
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
25.4mm
21.5mm
45.7mm
IRM-05 Series
2829641

RoHS

Each
1+
€18.390
10+
€16.670
25+
€16.220
50+
€15.880
100+
€15.550
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
5VDC
1A
-
-
-
-
Fixed
85V
85V to 264V
264V
25.4mm
16.3mm
25.4mm
TMPS 05 Series
2815486

RoHS

Each
1+
€6.210
5+
€6.020
10+
€4.600
20+
€4.530
50+
€4.460
Min: 1 / Mult: 1
ITE
1 Output
3W
3.3VDC
900mA
-
-
-
-
Fixed
85V
85V AC to 305V AC
305V
24mm
15mm
37mm
IRM-03 Series
2817603

RoHS

Each
1+
€8.780
5+
€6.420
10+
€5.600
50+
€4.970
100+
€4.870
Min: 1 / Mult: 1
ITE
1 Output
500mW
5VDC
100mA
-
-
-
-
Fixed
90V
85V AC to 265V AC
277V
23.5mm
14mm
28mm
VTX-214-0005 Weries
2815521

RoHS

Each
1+
€19.900
5+
€19.300
10+
€18.710
20+
€17.770
50+
€16.630
Min: 1 / Mult: 1
ITE
1 Output
60W
24VDC
2.5A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
52mm
29.5mm
87mm
IRM-60 Series
2776637

RoHS

Each
1+
€14.650
5+
€8.190
10+
€7.130
20+
€6.350
50+
€5.570
Min: 1 / Mult: 1
ITE
1 Output
3W
5VDC
600mA
-
-
-
-
Fixed
85V
85V AC to 265V AC
265V
25mm
16mm
25mm
48000 Series
3577448

RoHS

Each
1+
€13.110
5+
€12.710
10+
€12.300
20+
€11.910
50+
€11.520
Min: 1 / Mult: 1
ITE
1 Output
20W
24VDC
900mA
-
-
-
-
Fixed
-
85V AC to 264V AC
-
27.2mm
24mm
52.4mm
IRM-20 Series
3577443

RoHS

Each
1+
€12.070
5+
€11.700
10+
€11.350
20+
€10.990
50+
€10.620
Min: 1 / Mult: 1
ITE
1 Output
15W
24VDC
630mA
-
-
-
-
Fixed
-
85V AC to 264V AC
-
27.2mm
24mm
52.4mm
IRM-15 Series
1772178

RoHS

Each
1+
€34.420
10+
€32.100
25+
€31.220
50+
€30.570
100+
€29.930
Min: 1 / Mult: 1
ITE
1 Output
10W
24VDC
415mA
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
27.2mm
23.5mm
52.4mm
TMPM Series
1825798

RoHS

Each
1+
€26.430
5+
€12.880
10+
€12.290
20+
€11.690
50+
€10.050
Min: 1 / Mult: 1
ITE
2 Output
4W
5VDC
400mA
12VDC
170mA
-
-
Fixed
85V
85V AC to 265V AC
265V
31.7mm
21.8mm
31.7mm
47000 Series
1825783

RoHS

Each
1+
€26.060
5+
€12.690
10+
€12.100
20+
€11.510
50+
€9.900
Min: 1 / Mult: 1
ITE
1 Output
5W
15VDC
320mA
-
-
-
-
Fixed
85V
85V AC to 265V AC
265V
26.7mm
21.8mm
31.7mm
47000 Series
1580465

RoHS

Each
1+
€51.920
5+
€45.430
10+
€37.640
50+
€36.890
100+
€36.130
Min: 1 / Mult: 1
ITE
1 Output
25W
5VDC
5A
-
-
-
-
Adjustable, Fixed
85V
85V AC to 264V AC
264V
34.6mm
26.7mm
75.2mm
ECL25 Series
1181193

RoHS

Each
1+
€34.250
5+
€30.830
10+
€28.020
25+
€25.690
Min: 1 / Mult: 1
ITE
1 Output
10W
24VDC
420mA
-
-
-
-
Fixed
85V
85V AC to 265V AC
265V
50.8mm
22.6mm
76.2mm
-
1672158

RoHS

Each
1+
€71.340
10+
€66.190
25+
€64.380
50+
€63.040
100+
€61.730
Min: 1 / Mult: 1
ITE
3 Output
30W
5VDC
3A
15VDC
500mA
-15VDC
500mA
Fixed
85V
85V AC to 264V AC
264V
63.5mm
21.5mm
88.9mm
TMP Series
1672142

RoHS

Each
1+
€37.990
10+
€35.430
25+
€34.460
50+
€33.750
100+
€33.050
Min: 1 / Mult: 1
ITE
1 Output
15W
12VDC
1.25A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
54mm
19.3mm
74mm
TMP Series
2280022

RoHS

Each
1+
€73.930
10+
€68.600
25+
€66.720
50+
€65.340
100+
€63.980
Min: 1 / Mult: 1
ITE
1 Output
60W
24VDC
2.5A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
67.5mm
34mm
89mm
TMP Series
1869182

RoHS

Each
1+
€53.060
10+
€49.480
25+
€48.130
50+
€47.130
100+
€46.150
Min: 1 / Mult: 1
ITE
1 Output
20W
24VDC
840mA
-
-
-
-
Adjustable, Fixed
90V
90V AC to 264V AC
264V
48mm
22mm
70mm
TML Series
1772164

RoHS

Each
1+
€17.370
10+
€16.190
25+
€15.750
50+
€15.420
100+
€15.100
Min: 1 / Mult: 1
ITE
1 Output
4W
24VDC
167mA
-
-
-
-
Fixed
90V
90V AC to 264V AC
264V
27mm
17.1mm
36.5mm
TMLM Series
1825802

RoHS

Each
1+
€27.830
5+
€13.550
10+
€12.930
20+
€12.300
50+
€10.580
Min: 1 / Mult: 1
ITE
2 Output
4W
12VDC
168mA
12VDC
168mA
-
-
Fixed
85V
85V AC to 265V AC
265V
26.7mm
21.8mm
31.7mm
47000 Series
1772165

RoHS

Each
1+
€18.860
10+
€17.590
25+
€17.110
50+
€16.760
100+
€16.410
Min: 1 / Mult: 1
ITE
2 Output
3.5W
5VDC
600mA
3.3VDC
150mA
-
-
Fixed
90V
90V AC to 264V AC
264V
27mm
17.1mm
36.5mm
TMLM Series
1672132

RoHS

Each
1+
€28.740
10+
€26.800
25+
€26.070
50+
€25.530
100+
€25.000
Min: 1 / Mult: 1
ITE
1 Output
7W
5VDC
1.4A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
25.4mm
19.3mm
50.8mm
TMP Series
1825803

RoHS

Each
1+
€27.370
5+
€13.330
10+
€12.710
20+
€12.090
50+
€10.390
Min: 1 / Mult: 1
ITE
2 Output
4W
15VDC
135mA
15VDC
135mA
-
-
Fixed
85V
85V AC to 265V AC
265V
26.7mm
21.8mm
31.7mm
47000 Series
2099447

RoHS

Each
1+
€22.280
5+
€21.610
10+
€20.940
50+
€20.050
100+
€18.720
Min: 1 / Mult: 1
ITE
1 Output
5W
5VDC
1A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.24mm
25.4mm
ECE05 Series
51-75 of 1755 items
of 71 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account