Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoZMV03A150L14PCA0
Order Code3772903
Product RangeZMV Series
Technical Datasheet
184 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.570 |
| 5+ | €3.310 |
| 10+ | €3.160 |
| 20+ | €3.010 |
| 50+ | €2.840 |
Price for:Each
Minimum: 1
Multiple: 1
€3.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoZMV03A150L14PCA0
Order Code3772903
Product RangeZMV Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLeaf Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max3A
Contact Voltage DC Nom-
Product RangeZMV Series
Contact Voltage AC Nom250V
Operating Force Max150gf
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
ZMV Series
Operating Force Max
150gf
Microswitch Actuator
Leaf Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01