Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0843/A3.
Order Code4326583
Product RangeStandard Buccaneer Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.380 |
| 10+ | €32.530 |
| 25+ | €30.980 |
| 50+ | €29.450 |
| 100+ | €28.490 |
| 250+ | €26.940 |
| 500+ | €26.370 |
Price for:Each
Minimum: 1
Multiple: 1
€36.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0843/A3.
Order Code4326583
Product RangeStandard Buccaneer Series
Technical Datasheet
Connector to ConnectorSealed Type A Receptacle to 10 Position Crimp Header
Cable Length - Metric125mm
Cable Length - Imperial4.9"
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeStandard Buccaneer Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Sealed Type A Receptacle to 10 Position Crimp Header
Cable Length - Imperial
4.9"
Jacket Colour
Black
Product Range
Standard Buccaneer Series
Cable Length - Metric
125mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02522