Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0331
Order Code2356921
Product RangePC1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.770 |
| 10+ | €5.350 |
| 100+ | €4.720 |
| 250+ | €4.330 |
| 500+ | €4.240 |
| 1000+ | €4.160 |
Price for:Each
Minimum: 1
Multiple: 1
€5.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoFX0331
Order Code2356921
Product RangePC1
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current13A
Fuse Size Held6.3mm x 25.4mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangePC1
Voltage Rating VAC250V
Voltage Rating VDC250V
Product Overview
The FX0331 is a 13A/250V base mount Cartridge Fuse Holder with glass filled polyester base, phosphor bronze/tin-plated clips, brass/tin-plated tabs contacts and solder lug terminals. This fuse holder features protection category PC1 with no integral protection against electric shock.
- <gt/>10⁴MΩ at 500VDC Insulation resistance
- 5kV at 50Hz AC Breakdown
- <lt/>5mΩ Contact resistance
- -20 to 85°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
6.3mm x 25.4mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
Fuse Current
13A
Holder Terminals
Quick Connect
Product Range
PC1
Voltage Rating VDC
250V
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0081