Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.330 |
| 5+ | €8.530 |
| 10+ | €7.730 |
| 25+ | €7.340 |
| 50+ | €6.960 |
| 100+ | €6.520 |
Price for:Each
Minimum: 1
Multiple: 1
€9.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23404-PCB
Order Code4047650
Board TypePrototype Board
Board MaterialSilicon
Hole Diameter1.3mm
External Height-
External Width98.3mm
Board Thickness1.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Board Type
Prototype Board
Hole Diameter
1.3mm
External Width
98.3mm
SVHC
No SVHC (21-Jan-2025)
Board Material
Silicon
External Height
-
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030845