Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
27 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.210 |
Price for:Each
Minimum: 1
Multiple: 1
€5.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBPA-1504
Order Code1383258
Technical Datasheet
Plate TypeBottom
Plate MaterialAluminum
Plate ColourNatural
For Use WithAC-1404 Aluminum Chassis
External Depth - Metric98.3mm
External Width - Metric123.7mm
External Height - Metric1.98mm
External Depth - Imperial3.87"
External Width - Imperial4.87"
External Height - Imperial0.078"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Bottom
Plate Colour
Natural
External Depth - Metric
98.3mm
External Height - Metric
1.98mm
External Width - Imperial
4.87"
Product Range
-
Plate Material
Aluminum
For Use With
AC-1404 Aluminum Chassis
External Width - Metric
123.7mm
External Depth - Imperial
3.87"
External Height - Imperial
0.078"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402