Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoTZE-S211
Order Code3702208
Also Known AsGTIN UPC EAN: 4977766693028
215 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.350 |
| 5+ | €16.020 |
Price for:Each
Minimum: 1
Multiple: 1
€16.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZE-S211
Order Code3702208
Also Known AsGTIN UPC EAN: 4977766693028
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width6mm
Tape Material-
Label Tape ColourBlack on White
For Use WithBrother P-touch Label Printers
SVHCTo Be Advised
Product Overview
The TZe-S211 is perfect for smooth, rough, textured and powder coated surfaces. With 3 times more strength on textured surfaces, than Brother standard tape on average. These self-adhesive laminated labels can withstand extremes of temperatures and are resistant to chemicals, abrasion, sunlight and water. Meaning when you label something on-site, it stays labelled.
- Durable laminated label tape
- Use on smooth and textured surfaces
- Excellent resistance to water, abrasion, chemicals, fading and temperature extremes
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
6mm
Label Tape Colour
Black on White
SVHC
To Be Advised
Tape Length
8m
Tape Material
-
For Use With
Brother P-touch Label Printers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05