Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoHSE611E
Order Code4169054
Also Known AsGTIN UPC EAN: 4977766822886
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.290 |
Price for:Each
Minimum: 1
Multiple: 1
€33.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoHSE611E
Order Code4169054
Also Known AsGTIN UPC EAN: 4977766822886
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker Material-
Marker ColourYellow
Marker Dimensions1.5m x 5.2mm
I.D. Max3.1mm
I.D. Min0.8mm
Shrink Ratio3:1
Product Range-
SVHCTo Be Advised
Product Overview
This 5.8mm black on yellow HSe-611E tape cassette has been designed specifically for the marking and identifying of cables, fibre and wires with an outside diameter of 1.7mm to 3.2mm. When the printed tube is placed over a cable and heated with a heat gun, the tube shrinks down, gripping the cable tightly. No adhesive is needed, ensuring that even in warm environments the heat shrink tube will not unpeel from the cable.
- 5.8mm wide, 1.5m long
- Shrinks when heated to allow easy cable identification
- Recommended for use with cables between 1.7mm to 3.2mm
- Ensures durable, easily readable results
- Shrink ratio 3:1
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
-
Marker Dimensions
1.5m x 5.2mm
I.D. Min
0.8mm
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Yellow
I.D. Max
3.1mm
Shrink Ratio
3:1
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04