You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ASMB-MTB0-0A3A2

LED, RGB, Red, Green, Blue, SMD, 2.4mm, 115 °, Round, R 20mA, G 20mA, B 20mA

Date/Lot Code
BROADCOM ASMB-MTB0-0A3A2
BROADCOM ASMB-MTB0-0A3A2
BROADCOM ASMB-MTB0-0A3A2
BROADCOM ASMB-MTB0-0A3A2
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ASMB-MTB0-0A3A2
Order Code:
2401105
Product Range
AFBR
Technical Datasheet:
ASMB-MTB0-0A3A2   Datasheet
See all Technical Docs

Product Range Selector (AFBR)

See all from this product range

Alternatives for ASMB-MTB0-0A3A2

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

BROADCOM

LED, Red, Green, Blue, SMD, 115 °, Rectangular, R 20mA, G 20mA, B 20mA

Date/Lot Code
Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The ASMB-MTB0-0A3A2 from Avago is a surface mount, tricolour black surface LED in PLCC-4 package. The black top surface of the LED provides better contrast enhancement especially in full colour display. A wide viewing angle together with the built-in reflector drives up the intensity of light output making these LED suitable for use in interior electronics signs also suitable for indoor full colour display.
  • Available in RGB colour
  • Easy pick & place option available
  • LED package with diffused silicon encapsulation
  • AlInGaP and InGaN dice technologies
  • Forward voltage of 2.1V for red, 3.1V for green and 3.1V for blue
  • Forward current (If) is 20mA
  • Luminous intensity of 540mcd for red, 1600mcd for green and 350mcd for blue
  • Dominant wavelength of 625nm for red, 530nm for green and 470nm for blue
  • Peak wavelength of 634nm for red, 522nm for green and 465nm for blue
  • Viewing angle of 115°

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red, Green, Blue

:
SMD

:
2.4mm

:
115°

:
Round

:
R 20mA, G 20mA, B 20mA

:
R 780mcd, G 2280mcd, B 450mcd

:
R 2.1V, G 3.1V, B 3.1V

:
R 625nm, G 530nm, B 470nm

:
AFBR


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

€0.54

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ €0.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €0.356
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.261
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.231
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.201
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --