Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAEDR-9820EA-102
Order Code4750970
Product RangeAEDR-9820A Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €17.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€17,790.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEDR-9820EA-102
Order Code4750970
Product RangeAEDR-9820A Series
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution225LPI
No. of Detents-
Orientation-
Push Switch-
Encoder OutputQuadrature
Encoder MountingSurface Mount
Product RangeAEDR-9820A Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels3Channels
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
TerminationSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
225LPI
Orientation
-
Encoder Output
Quadrature
Product Range
AEDR-9820A Series
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
Solder
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Surface Mount
Rotational Speed Max
-
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability