Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1900+ | €1.790 |
Price for:Each
Minimum: 1900
Multiple: 1900
€3,401.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
High speed LVTTL compatible 3.3V optocoupler. It is optically coupled gates that combine a GaAsP light emitting diode and an integrated high gain photo detector. Suitable for use in isolated line receiver, computer-peripheral interfaces, microprocessor system interfaces, digital isolation for A/D, D/A conversion, switching power supply, instrument input/output isolation, ground loop elimination, pulse transformer replacement and field buses.
- 3.3V/5V dual supply voltages
- Low power consumption
- 15KV/µs minimum Common Mode Rejection (CMR) at VCM = 1000V
- High speed: 15MBd typical
- LVTTL/LVCMOS compatible
- Low input current capability: 5mA
- Guaranteed AC and DC performance over temperature: -40°C to +85°C
- Safety approvals: UL, CSA, IEC/EN/DIN EN 60747-5-5
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
Data Rate
15Mbaud
No. of Pins
8Pins
SVHC
Lead (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (2)
Alternatives for HCPL-060L
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
Product traceability