Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1311303
Order Code3761746
Also Known AsGTIN UPC EAN: 4007123058105
No Longer Stocked
Product Overview
- Extra heavy-duty double steel-tube frame, galvanised & powder-coated, with ergonomic carrying handle
- Reel body made of special break-resistant Breflex rubber
- Triple socket outlet 240V with self-closing cover providing protection against dust & contamination
Technical Specifications
Cable Length - Imperial
164ft
Current Rating
13A
Outlet Type
UK
SVHC
No SVHC (17-Dec-2015)
Cable Length - Metric
50m
No. of Outlets
3 Outlet
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.25