Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1159300010
Order Code3531343
Also Known AsGTIN UPC EAN: 4007123114504
No Longer Stocked
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1159300010
Order Code3531343
Also Known AsGTIN UPC EAN: 4007123114504
No. of Outlets10Outlets
Supply Voltage VAC230V
Cable Length3m
Product Range-
Product Overview
- Childproof sockets in a practical 45° arrangement
- Well positioned sockets allow you to connect angular plugs
- Illuminated, 2-pole, On/Off safety switch
Technical Specifications
No. of Outlets
10Outlets
Cable Length
3m
SVHC
No SVHC (17-Dec-2015)
Supply Voltage VAC
230V
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.705