Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.790 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€23.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoMIC-MTI-GPI-GN-20
Order Code3385642
Label TypeTag
Label Height47mm
Label Width30mm
Label Diameter-
Label MaterialPolypropylene
Label LegendNext Inspection Date Due
Label ColourWhite on Green
Pack Quantity20
Product Range-
SVHCTo Be Advised
Product Overview
- Microtag insert (20 insert(s) / pack)
- Ideal for electrical labelling, inspection tagging, safety identification
- Dimension is 30.00mm (W) x 47.00mm (H)
- Polypropylene material
- White on green colour
- Thickness is 0.50mm
- Service temperature range from -10°C to 90°C
Technical Specifications
Label Type
Tag
Label Width
30mm
Label Material
Polypropylene
Label Colour
White on Green
Product Range
-
Label Height
47mm
Label Diameter
-
Label Legend
Next Inspection Date Due
Pack Quantity
20
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2