Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €53.740 |
Price for:Each
Minimum: 1
Multiple: 1
€53.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoMIC-MTH-A
Order Code3385641
Label TypeWarning
Label Height81mm
Label Width38mm
Label Diameter-
Label MaterialNylon
Label LegendDo Not Use Equipment
Label ColourRed on White
Pack Quantity1
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Warning
Label Width
38mm
Label Material
Nylon
Label Colour
Red on White
Product Range
-
Label Height
81mm
Label Diameter
-
Label Legend
Do Not Use Equipment
Pack Quantity
1
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2