Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCMF-RL50-0
Order Code3994701
Product RangeCMF-RL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.583 |
10+ | €0.506 |
25+ | €0.476 |
50+ | €0.447 |
100+ | €0.387 |
500+ | €0.362 |
1000+ | €0.334 |
2500+ | €0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-RL50-0
Order Code3994701
Product RangeCMF-RL Series
Technical Datasheet
Product RangeCMF-RL Series
Voltage Rating220V
Holding Current65mA
Trip Current150mA
Time to Trip0.15s
Fuse ShapeRound
Current Rating Max3A
Lead Spacing5.08mm
Diameter9.8mm
Length-
Thickness5mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Technical Specifications
Product Range
CMF-RL Series
Holding Current
65mA
Time to Trip
0.15s
Current Rating Max
3A
Diameter
9.8mm
Thickness
5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
220V
Trip Current
150mA
Fuse Shape
Round
Lead Spacing
5.08mm
Length
-
Height
13.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability