Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.780 |
| 5+ | €42.200 |
| 10+ | €40.870 |
| 25+ | €39.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€45.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS130-HA100P-1SG
Order Code3107503
Product RangeBPS130
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / PackageTO-220
No. of Pins3Pins
Sensor Case StyleTO-220
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Liquid, Gas
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeBPS130
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BPS130-HA100P-1SG is a BPS130 series 10mm analogue high pressure sensor. Application includes refrigerant systems/water level & pressure monitoring (industrial), diagnostic/analysis equipment (medical devices - low/medium risk), oil & fuel systems/exhaust gas pressure sensing (heavy equipment).
- Absolute pressure type, 100psi pressure, no terminal pins
- Single port style
- Output range from 10% to 90% Vs, 0.02% FS resolution (>12bit DAC)
- Accuracy is ±0.25% FS at 25°C, total error band is ±2.5% FS at -40°C to +150°C
- 2X full scale PSIA static proof pressure, ±0.5% FS lifetime drift (1000 hours at +150°C)
- >4kV ESD classification (HBM)
- Compensated output, direct-media monitoring
- Isolated onboard electronics
- Supply voltage range from 4.5V to 5.5V, 2.5mA output current
- Operating temperature range from -40 to +150°C
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
100psi
Supply Voltage Max
5.5V
No. of Pins
3Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
BPS130
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Min
-
Supply Voltage Min
4.5V
Sensor Case / Package
TO-220
Sensor Case Style
TO-220
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Air, Liquid, Gas
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001314
Product traceability