Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No7914S-1-050E
Order Code4014768
Product Range7914 Series
Technical Datasheet
57 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.510 |
| 5+ | €1.400 |
| 10+ | €1.280 |
| 25+ | €1.190 |
| 50+ | €1.060 |
| 200+ | €0.929 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No7914S-1-050E
Order Code4014768
Product Range7914 Series
Technical Datasheet
Product Range7914 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force300gf
Contact Rating100mA at 16VDC
Switch Dimensions (L x W)5.18mm x 5mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 7914S-1-050E is a right angle sealed key switch
- Maximum current is 100mA, maximum voltage is 16V
- Operating temperature range is -55°C to +125°C
- Normally opened switched type, button height is 2.67mm
- Compatible with most surface mount soldering processes
- Compatible with popular vacuum pick-and place equipment
- Sealed for board washing, rated by IP67 standard
- Meets EIA/EIAJ/IPC/VRCI SMD standard outline dimensions
- Lifecycle is 500,000 actuations, terminal material is gold plated copper alloy
- Steel cover, UL94V-0 thermoplastic base, high temperature silicon rubber actuator material
Technical Specifications
Product Range
7914 Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
5.18mm x 5mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 16VDC
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability