Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part NoLB1-UW06D
Order Code3401266
Also Known AsGTIN UPC EAN: 8717332039036
No Longer Manufactured
Product Overview
6W 100V general purpose cost effective loudspeakers for indoor use, with or without volume control. Keyholes at the rear are provided for quick and easy wall mounting. The angled front baffle results in a better sound in the listening area.
- MDF construction
- Complies with international installation and safety regulations EN60065
Technical Specifications
Transformer Power Tappings
6, 3, 1.5 W
Frequency Response Max
20kHz
External Width
151mm
SVHC
No SVHC (15-Jun-2015)
Frequency Response Min
180Hz
External Height
243mm
External Depth
141mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.825