Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608662354
Order Code4224273
Product RangeBosch - Multi-Tool Blades
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €13.360 |
Price for:Each
Minimum: 1
Multiple: 1
€13.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608662354
Order Code4224273
Product RangeBosch - Multi-Tool Blades
Saw TypeMulti
Blade Length-
Blade Diameter65mm
Product RangeBosch - Multi-Tool Blades
SVHCTo Be Advised
Product Overview
The blade’s rounded cutting edge (Curved-Tec) makes precise and smooth plunge cuts. The Starlock Snap-In mounting system allows fast blade removal and exchange within 3 seconds without having to touch the blade. The mounting system produces the highest power transfer thanks to a 3-dimensional tight-fitting connection between machine and accessory. Use this product with all Starlock, Starlock Plus and Starlock Max power tools as well as common multi-tools.
Technical Specifications
Saw Type
Multi
Blade Diameter
65mm
SVHC
To Be Advised
Blade Length
-
Product Range
Bosch - Multi-Tool Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034