Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608605450
Order Code4224678
Product RangeBosch - X571 Flap Discs
22 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €5.010 |
Price for:Each
Minimum: 1
Multiple: 1
€5.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608605450
Order Code4224678
Product RangeBosch - X571 Flap Discs
Abrasive MaterialAlumina Zirconia
External Diameter115mm
Bore Size22.23mm
Thickness-
Abrasive GradeP40
Operating Speed Max80m/s
Product RangeBosch - X571 Flap Discs
SVHCTo Be Advised
Technical Specifications
Abrasive Material
Alumina Zirconia
Bore Size
22.23mm
Abrasive Grade
P40
Product Range
Bosch - X571 Flap Discs
External Diameter
115mm
Thickness
-
Operating Speed Max
80m/s
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68042218
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078