Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608587336
Order Code4223929
Product RangeBosch - Diamond Dry Core Cutters
Also Known AsGTIN UPC EAN: 3165140623995
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €38.810 |
Price for:Each
Minimum: 1
Multiple: 1
€38.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608587336
Order Code4223929
Product RangeBosch - Diamond Dry Core Cutters
Also Known AsGTIN UPC EAN: 3165140623995
Drill Bit Size Metric28mm
Drill Bit Size Imperial-
Effective Length350mm
Overall Length350mm
Product RangeBosch - Diamond Dry Core Cutters
SVHCTo Be Advised
Product Overview
- Diamond drilling is the most effective method of creating holes in walls
- Professional laser welded
- Ideal for drilling in to many types of material such as concrete, brick/blockwork, asphalt etc
Technical Specifications
Drill Bit Size Metric
28mm
Effective Length
350mm
Product Range
Bosch - Diamond Dry Core Cutters
Drill Bit Size Imperial
-
Overall Length
350mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.691